Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30818-530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T8547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $23.230 |
| 10+ | $21.500 |
| 25+ | $20.470 |
| 50+ | $19.310 |
| 100+ | $17.870 |
| 250+ | $16.710 |
Price for:Each
Minimum: 5
Multiple: 5
$116.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30818-530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T8547
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use WithNvent Subracks & Cases
External Height - Metric261.8mm
External Width - Metric80.9mm
External Height - Imperial10.31"
External Width - Imperial3.19"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Nvent Subracks & Cases
External Width - Metric
80.9mm
External Width - Imperial
3.19"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
261.8mm
External Height - Imperial
10.31"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
