Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Toroidal Power Transformers :

560 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4929

RoHS

Each
1+$75.880
5+$71.350
10+$69.050
25+$65.560
50+$60.780
More Pricing...
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
11R8060

RoHS

Each
1+$35.350
5+$34.080
10+$33.120
25+$32.460
50+$31.800
More Pricing...
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
11R8079

RoHS

Date/Lot Code

Each
1+$40.540
5+$38.690
10+$37.950
25+$37.190
50+$36.430
More Pricing...
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
11R8054

RoHS

Date/Lot Code

Each
1+$40.360
5+$38.520
10+$37.780
25+$37.020
50+$36.270
More Pricing...
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
38K4881

RoHS

Each
1+$26.540
5+$24.630
10+$23.500
25+$22.230
50+$20.640
More Pricing...
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
47X1951

RoHS

Each
1+$137.650
5+$130.840
10+$124.030
25+$117.120
50+$112.050
More Pricing...
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
38K4918

RoHS

Each
1+$61.240
5+$57.590
10+$55.730
25+$52.920
50+$49.060
More Pricing...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
11R8055

RoHS

Date/Lot Code

Each
1+$179.460
5+$169.640
10+$164.730
25+$161.440
50+$158.140
More Pricing...
500VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
60mm
4.34A
VPT Series
38K4923

RoHS

Each
1+$63.410
5+$59.630
10+$57.700
25+$54.790
50+$50.800
More Pricing...
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
54X7472

RoHS

Each
1+$65.600
5+$62.150
10+$58.700
25+$56.150
50+$53.160
More Pricing...
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7516

RoHS

Each
1+$105.420
5+$101.670
10+$97.920
25+$91.010
50+$87.660
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+$201.710
5+$191.020
10+$180.330
25+$173.600
50+$169.800
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7539

RoHS

Each
1+$75.360
5+$71.390
10+$67.410
25+$67.150
50+$62.000
More Pricing...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
54X7561

RoHS

Each
1+$201.570
5+$190.950
10+$180.330
25+$173.600
50+$170.600
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
38K4651

RoHS

Each
1+$19.370
5+$18.280
10+$17.000
25+$15.770
50+$14.440
More Pricing...
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
53X1008

RoHS

Each
1+$65.300
5+$61.430
10+$57.560
25+$55.120
50+$53.170
More Pricing...
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7514

RoHS

Each
1+$109.150
5+$102.100
10+$95.040
25+$92.200
300VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
5A
1182 Series
54X7502

RoHS

Each
1+$65.600
5+$63.610
10+$61.610
25+$55.310
50+$52.860
More Pricing...
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
38K4882

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
38K4907

RoHS

Each
1+$42.430
5+$39.480
10+$37.740
25+$35.770
50+$33.320
More Pricing...
120VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
47mm
2.4A
MCTA
38K4876

RoHS

Each
1+$23.330
5+$21.650
10+$20.660
25+$19.540
50+$18.140
More Pricing...
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
38K4883

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4880

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.78A
MCTA
38K4899

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
38K4874

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
1-25 of 560 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS