Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Antennas - Dual Band Chip :

147 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Antenna Case Size
Antenna Type
Center Frequency
Center Frequency 1
Frequency Min
Center Frequency 2
Frequency Max
Antenna Mounting
Gain
Input Power
Input Impedance
Antenna Polarization
Product Range
23AH2016

RoHS

Each
1+$1.430
10+$1.250
100+$0.993
500+$0.895
1000+$0.798
More Pricing...
4mm x 3mm x 4mm
-
-
2.4GHz
-
5.15GHz
-
-
-
-
-
-
206514 Series
48AC8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
50+$1.120
100+$1.030
250+$0.978
500+$0.935
More Pricing...
5mm x 3mm x 4mm
-
-
5GHz
-
2.4GHz
-
-
-
-
-
-
146175 Series
84AC0493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.000
50+$2.800
100+$2.530
250+$2.480
500+$2.430
More Pricing...
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
60AC3003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
50+$1.920
100+$1.750
250+$1.550
500+$1.500
More Pricing...
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
65AC5563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$0.883
100+$0.805
250+$0.767
500+$0.744
More Pricing...
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
85AC3126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.610
50+$3.020
100+$2.800
250+$2.680
500+$2.590
More Pricing...
25.1mm x 5mm x 3mm
-
-
0.886GHz
-
2.44175GHz
-
-
-
-
-
-
-
09AJ7681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$0.659
100+$0.523
250+$0.457
500+$0.417
More Pricing...
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
84AC0490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
50+$0.408
100+$0.357
250+$0.332
500+$0.318
More Pricing...
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
50AH3303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
50+$1.650
100+$1.530
250+$1.460
500+$1.410
More Pricing...
6mm x 2mm x 1.1mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
64AJ2578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
50+$0.995
100+$0.922
250+$0.880
500+$0.849
More Pricing...
4mm x 2mm x 1.2mm
-
-
6.5GHz
-
7.55GHz
-
-
-
-
-
-
-
60AC3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
50+$1.740
100+$1.580
250+$1.500
500+$1.460
More Pricing...
3.2mm x 1.6mm x 1.1mm
-
-
2.44175GHz
-
5.4GHz
-
-
-
-
-
-
-
36AJ4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.200
50+$2.810
100+$2.500
250+$2.400
500+$2.300
More Pricing...
12mm x 12mm x 3mm
-
-
4.05GHz
-
8.5GHz
-
-
-
-
-
-
-
22AJ1956

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.870
100+$1.650
500+$1.430
1000+$1.380
More Pricing...
8mm x 3mm x 1.3mm
-
1.575GHz
1561MHz
-
1.6GHz
-
-
-
-
-
-
-
70M8810

RoHS

Date/Lot Code

Each
1+$2.450
25+$2.030
100+$1.890
250+$1.850
500+$1.810
More Pricing...
16mm x 6mm
-
-
2.44175GHz
-
5.5125GHz
-
-
-
-
-
-
-
76AK5419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
50+$2.470
100+$2.290
250+$2.190
500+$2.110
More Pricing...
40mm x 10mm x 2.8mm
-
-
2.593GHz
-
0.75GHz
-
-
-
-
-
-
Splatch Series
89AK1578

RoHS

Date/Lot Code

Each
1+$2.090
10+$1.850
100+$1.560
500+$1.420
1000+$1.320
More Pricing...
3.2mm x 1.6mm x 0.5mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
-
51AC2327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
50+$2.040
100+$1.860
250+$1.680
500+$1.520
More Pricing...
7mm x 2mm x 0.8mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
-
70AH6345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.550
50+$2.560
100+$2.340
250+$2.240
500+$2.190
More Pricing...
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
39AH6040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
50+$1.640
100+$1.530
250+$1.460
500+$1.410
More Pricing...
9mm x 3mm x 0.63mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
208142 Series
58AC1806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.380
10+$1.030
15+$0.989
25+$0.947
50+$0.900
More Pricing...
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
ACAG Series
58AC1807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.340
10+$1.010
15+$0.966
25+$0.922
50+$0.876
More Pricing...
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
94AC3717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.794
50+$0.554
100+$0.494
250+$0.465
500+$0.448
More Pricing...
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
64AC0039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
50+$2.160
100+$2.000
250+$1.910
500+$1.830
More Pricing...
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
-
94AC3718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.650
50+$3.890
100+$3.440
250+$3.290
500+$3.000
More Pricing...
30mm x 5mm x 5mm
-
-
892MHz
-
2.45GHz
-
-
-
-
-
-
ACAR Series
94AC3719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.050
50+$4.230
100+$3.940
250+$3.760
500+$3.640
More Pricing...
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
1-25 of 147 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK