Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

BUD INDUSTRIES

BUD INDUSTRIES
BUD INDUSTRIES

About BUD INDUSTRIES

Founded almost 100 years ago, BUD INDUSTRIES is a leading manufacturer of enclosures and related products for the electrical, electronics, and data industries.  The Bud line includes products ranging from small hand-held boxes to large cabinet and server racks.  Its products are made from plastic as well as both steel and aluminum, and many have been certified to meet various NEMA and IP ratings, including waterproof, weatherproof, and submersible standards.  Bud produces more than 3,000 standard products, which are stocked in depth by Newark Electronics.  Bud also maintains an extensive backup inventory, which allows for same-day shipping on more than 92% of its standard products.  Bud also can provide a modified enclosure to allow for a rapid turnkey installation of your equipment in as little as 5-6 days without the need of an expedite surcharge.  Complete custom enclosures are available through Newark, and there is also extensive design support available.  Bud products are utilized in virtually every industry, ranging from industrial OEM and lighting to security, medical, and marine.  Bud makes your product better.

New Products

AN-A Die Cast Box Series

AN-A Die Cast Box Series

The AN-A Series of IP68 die-cast aluminum enclosures provide excellent watertight protection. All meet NEMA/UL Type 4X, 6, 6P, 12, and 13.

DPH NEMA Rated Plastic Box

DPH NEMA Rated Plastic Box

Heavy duty polycarbonate hinged cover enclosure meets many NEMA and IP ratings including NEMA 6P and IP68. Unique limitless shelf height mounting for optional shelves.

SNB NEMA rated Steel Boxes

SNB NEMA rated Steel Boxes

Made from 16 gauge steel, the SNB is UL listed NEMA type 4 and 4x, IP66. Also available in stainless steel.

XR2-45 Steel 2-post Rack

XR2-45 Steel 2-post Rack

This strong yet lightweight 2-post rack features standard shipping in one box and is light enough for one person to carry to any installation.

Featured Products

PTQ NEMA Fiberglass Box

PTQ NEMA Fiberglass Box

Top protection in harsh indoor or outdoor environments constructed of 10% glass fiber reinforced polycarbonate and meets IP67 and UL NEMA 4x and 6 ratings. Also available with clear covers.

PN NEMA 4X/IP65 Plastic box

PN NEMA 4X/IP65 Plastic box

Providing top protection at a low price, some models are UV stabilized and some have clear covers. Also available in IP68/NEMA 6P version.

ER Series 19" Cabinet Racks

ER Series 19" Cabinet Racks

Welded steel construction provides maximum strength with low price. 1200# equipment load. Available with either solid or louvered sides and rear door. Many optional accessories.

NBF Polycarbone IP65 NEMA 4x Box

NBF Polycarbone IP65 NEMA 4x Box

All plastic construction makes it ideal for wet dirty or corrosive environments. Easily modified to include holes and cutouts to make component installation quick and easy.

Batteries & Chargers
Cable, Wire & Cable Assemblies
Cooling & Thermal Management
Development Boards, Evaluation Tools
Fasteners & Mechanical
Security
Sensors & Transducers
Tools & Production Supplies

New Products

Videos

Bud Industries PTQ Series, the finest in IP67 NEMA 4x and 6 Enclosures

How Bud Industries Makes Custom Enclosures in Only 5 Days

NBF Series NEMA Enclosure