Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503500-0991
Newark Part No.78R2268
Product Range503500 Series
Also Known AsGTIN UPC EAN: 884982101593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$3,177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503500-0991
Newark Part No.78R2268
Product Range503500 Series
Also Known AsGTIN UPC EAN: 884982101593
Technical Datasheet
Product Range503500 Series
Connector TypeSD Card
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Push-push ejector types
- Card polarization features
- Protect and detect terminals
- Gold-plated bevelled contacts
Technical Specifications
Product Range
503500 Series
Memory / Card Type
SD
No. of Contacts
9Contacts
SVHC
No SVHC (04-Feb-2026)
Connector Type
SD Card
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
