PIC16 8-bit Microcontrollers:
3,297 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $7.000 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $5.100 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $3.060 10+ $3.060 30+ $3.050 60+ $3.050 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.280 10+ $3.240 30+ $3.200 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.990 10+ $1.910 25+ $1.810 60+ $1.740 120+ $1.660 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.100 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | ||||||
Each | 1+ $8.180 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $1.330 10+ $1.300 25+ $1.260 50+ $1.240 114+ $1.230 More Pricing... | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.680 10+ $2.660 25+ $2.640 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.660 10+ $3.640 30+ $3.630 50+ $3.610 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.210 10+ $1.150 25+ $1.090 60+ $1.070 120+ $1.060 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.560 10+ $2.490 30+ $2.430 60+ $2.360 105+ $2.300 More Pricing... | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $3.100 10+ $3.020 30+ $2.930 60+ $2.840 105+ $2.710 More Pricing... | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $5.680 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.610 10+ $1.550 25+ $1.420 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.700 10+ $1.660 25+ $1.610 60+ $1.570 120+ $1.500 More Pricing... | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.360 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $4.330 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.080 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.720 | - | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.870 10+ $1.790 25+ $1.710 50+ $1.630 100+ $1.550 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.610 10+ $7.560 30+ $7.500 60+ $7.500 105+ $7.500 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $2.210 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.130 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | ||||||