32MHz 8-bit Microcontrollers:
2,029 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.990 10+ $1.910 25+ $1.810 60+ $1.740 120+ $1.660 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.530 10+ $1.480 25+ $1.420 50+ $1.350 120+ $1.280 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $3.100 10+ $3.020 30+ $2.930 60+ $2.840 105+ $2.710 More Pricing... | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.610 10+ $1.550 25+ $1.420 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $8.280 10+ $7.940 25+ $7.590 50+ $7.240 180+ $6.880 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.680 10+ $3.520 25+ $3.360 50+ $3.200 100+ $3.040 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.700 10+ $1.660 25+ $1.610 60+ $1.570 120+ $1.500 More Pricing... | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $12.160 10+ $11.660 25+ $11.150 50+ $10.620 180+ $10.080 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.870 10+ $1.790 25+ $1.710 50+ $1.630 100+ $1.550 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.330 10+ $1.290 25+ $1.240 50+ $1.170 100+ $1.100 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.000 10+ $1.920 25+ $1.820 50+ $1.740 100+ $1.660 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $3.530 10+ $3.400 25+ $3.270 50+ $3.110 100+ $2.950 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.834 10+ $0.788 25+ $0.742 50+ $0.716 100+ $0.690 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | MSOP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F15xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.120 10+ $2.030 25+ $1.940 50+ $1.850 134+ $1.760 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.390 10+ $2.290 30+ $2.180 60+ $2.090 105+ $1.990 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 56KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $6.540 | - | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 192KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.350 10+ $1.320 25+ $1.290 54+ $1.260 108+ $1.190 More Pricing... | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.920 10+ $1.840 25+ $1.760 84+ $1.670 126+ $1.580 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ $2.130 10+ $2.050 25+ $1.970 50+ $1.870 100+ $1.770 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $2.590 10+ $2.510 25+ $2.440 54+ $2.370 108+ $2.260 More Pricing... | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.350 10+ $2.250 25+ $2.140 50+ $2.050 192+ $1.950 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.330 10+ $1.290 25+ $1.240 50+ $1.170 100+ $1.100 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.320 10+ $1.270 25+ $1.220 50+ $1.150 134+ $1.090 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.930 10+ $1.810 30+ $1.750 60+ $1.690 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | ||||||