New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    1933466-1

                                                                                                    Connector Kit, Undercarpet Conference Room Kit, Field Termination

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    TE CONNECTIVITY - AMP 1933466-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1933466-1
                                                                                                    Newark Part No.03P0971
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1933466-1
                                                                                                    Newark Part No.03P0971
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Kit TypeField Termination
                                                                                                    Kit Contents100ft Cat6 Cable, Tape, Flush Wall, Spray Adhesive etc.
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1933466-1 is a category-6 undercarpet Conference Room Kit. It provides services for power and communications (4 ports of communications and 2 duplex power receptacles). Provides one circuit of power to two duplex receptacles in a compact, durable floor mounted outlet. Provides four ports of any combination of voice or data on Category 5e or Category 6 cable to RJ45 modular jacks in a compact, durable floor mounted outlet.

                                                                                                    • Reduces cost of installation, no core drilling required
                                                                                                    • Yields a more aesthetically pleasing and cleaner installation than power poles
                                                                                                    • More flexible than any other method of service distribution
                                                                                                    • No tripping over extension cords, unsightly speed bumps or duct taped cables

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    100ft 1499539-1 Category-6 undercarpet communications cable, 50ft 3-553079-3 Undercarpet power cable, Flush wall frame communications transition box & transition box cover, Universal communications transition block (Cat 5e & 6), 4-port Communications floor fitting, 4 Category-6 modular jack kit, Flush wall power transition box & transition box cover, Transition block for power, 50ft Top shield, 50ft Floor preparation, 1 Can spray adhesive, 1 Roll hold down tape & Dual duplex receptacle DCR kit.

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    Field Termination

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    100ft Cat6 Cable, Tape, Flush Wall, Spray Adhesive etc.

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Safety Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZOF
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.