Smart Connections from the Sensor to the Cloud

Your Innovative Industrial Connectivity Partner

Continuously developing innovative, sustainable and useful solutions for your individual needs, Weidmüller is settting standards in Industrial Connectivity.

With the new application-specific Klippon® Connect terminal blocks and compact electronics, Weidmüller is providing solutions that are winning over both panel builders and end-users.

Shop All Weidmuller Products

Applications

Process | Oil & Gas

Water Treatment

Machinery & OEMs

Panel Builders

Energy & Alt. Energy

Food & Beverage

Essential Cabinet Connectivity and Switching

We provide excellent value add to our customers as convenient one-stop shop for electrical cabinet functions and services. In cost. In time. In quality.

Product Categories

Featured Products

A-Series PUSH-IN Terminal Blocks

With their simple handling and compact yet clear design, the new A-Series PUSH IN modular terminal blocks allow you to benefit from faster installation times and, in turn, from much higher productivity.

Features & Benefits

  • Integrated check and test point on each level
  • Testing with standard measuring tips and test plugs
  • Large marking areas for unambiguous identification
  • Integrated pusher for easy opening of the clamping point without special tools
  • Convenient cross-connection — also to terminals with a smaller cross-section

Shop Now

TRS Relays

The new relay modules from the TERMSERIES family feature special contacts that have been optimised for industrial use. The compact variants allow you to reliably switch industrial loads and permanently minimise your application’s operating costs.

Features & Benefits

  • Universal multi-voltage inputs
  • Secure plug-in cross connections
  • Screw clamp or tension clamp bases

Shop Now

Watch the Video

Surge Protection (OVP)

A reliable overvoltage protection with future-proof performance ensures the profitability of systems in the long-term and are in accordance with the latest IEC and UL standards. VARITECTOR PU PV products are particularly powerful & compact solutions.

Features & Benefits

  • Full protection for classes I and II in systems with 1,000 and 1,500 V
  • Maximum short-circuit strength up to 11 kA of the possible short-circuit current
  • Plug-in modules for fast and cost-efficient exchange even of single devices
  • Safe operation up to 4,000 m—without the need for additional risk assessment

Shop Now

Watch the Videos

Circuit Protection Before and After the Power Supply

Weidmuller offers a complete line of thermal magnetic type circuit breaker products for DIN rail-mounted applications. The new maxGUARD electronic load monitoring and protection takes voltage distribution to a whole new level.

Features & Benefits

  • AC/DC Circuit breakers for both Branch and Supplementary incoming voltage protection
  • maxGUARD protects the output of the power supply from any surges or short circuits before the source ever sees the potential issue.
  • maxGUARD is built in voltage distribution and individual line protection to help make wiring easier and shrink panel sizes

Shop Now

Watch the Video

Automation Products and Solutions

We create IoT solutions connecting Digitalization and Automation technologies.

Product Categories

Featured Products

PROeco Power Supplies

Low-cost switch-mode power supplies with high efficiency and system capability. With a low construction depth of just 100 mm, they are suited for the smallest of applications, where space, user-friendliness and efficiency are required.

Features & Benefits

  • Outputs with 12/24/48 VDC are available for loads up to 40A
  • Extremely compact design to save panel design space
  • -20 deg C to +70 deg C operating temperature range
  • Rapid diagnostics and status display on every power supply

Shop Now

Analogue Signal Conditioners

Signal converters for DC standard signals, 4–20 m A and 0–10 V isolating amplifiers, switching amplifiers, frequency converters and threshold switches are characterised by a high level of accuracy, universality and a wide variety of variants.

Features & Benefits

  • Available in widths of 6mm, 12mm, and 22mm and can be used in ATEX areas
  • Protection against incorrect connection due to integrated captive coding system with “Autoset“- function
  • Easy loop checks of measuring signals via standard measuring sockets at the connector
  • Quick and easy configuration via DIP switch, software, or display

Shop Now

Watch the Video

Device and Field Connectivity

Weidmuller provides a seamless interconnection between devices along the horizontal & vertical axis of the automation pyramid, across industrial IP20 / IP6x environments. Both in the Cabinet and in the Field.

Product Categories

Featured Products

WIL LEDs

Features a unique LED arrangement in a robust and compact 8mm-deep housing with a low power consumption of only 420mA and 24Vdc operating voltage. The 20-degree angle of the LEDs provide an ultra-wide light cone that can illuminate a broad area, eliminating the need to rotate the light for greater coverage.

Features & Benefits

  • Light color of 6500K (similar to daylight)
  • Robust and slim design for IP67
  • 24VDc Power
  • M12 or loose end connections

Shop Now

Heavy Duty Connector Kits

Make last-minute connections fast! Hoods, housings and connectors all in one box! One part number…no missing parts.

Features & Benefits

  • All components individually sealed
  • HDC kits packaged and labeled in one bag
  • All bulkheads have attached sealing gaskets (IP65)
  • Compatiable with other manufacturers’ products and DIN standards.

Shop Now

Videos

TRS TERMSERIES Relays

Klippon® Connect maxGUARD

Varitector PU

Analog Signal Conditioners — ACT20M