Weidmuller offers a complete range of high-quality RJ45 modular plug-based products for many different industrial Ethernet connectivity requirements. DIN-rail mounted adapters with straight or diagonal outlets simplify control cabinet assembly and take the strain off sensitive electronic components.

Tool-free, field-attachable RJ45 modular plugs are simple to attach, and easy to assemble at the shop or onsite. The flexible outlet directions help optimize cable routing

Weidmuller's cabinet line industrial-grade shielded LSZH patch cords come in standard lengths from 0.2 m to 25 m and eight different colors to ensure that the customer finds the right connection for their network. The cords are also available in 90° and 270° connection directions.

To help save time and money, Frontcom® Micro service ports allow direct access to drives, switches, PLCs, HMIs, or other components without having to open the cabinet door. The compact design uses a simple 22 mm diameter cutout and can be placed almost anywhere on the cabinet surface.

Applications

Machine and Factory Automation
Conveying


Process
Smart Factory
Machine Tool