5 Series B MSO Oscilloscope
Get a complete view of your design with high-fidelity waveforms, insightful measurements, unique spectrum analysis, and flexible probing. Experience the intuitive user interface appreciated by engineers everywhere.
Features & Benefits
- Intuitive controls
- Support for over 25 serial protocols
- Optional Windows 10 operating system
- Up to 8 analog or 64 digital channels
- High resolution 12-bit ADC
- Upgradeable
- 15.6" display with capacitive touch
- New 'High Res Mode'
- User interface designed for touch

5 Series B overview video
6 Series B MSO Oscilloscope
Troubleshoot and validate high-speed designs with bandwidth that starts at 1 GHz and goes up to 10 GHz . Get accurate measurements with low noise and sample rate up to 50 GS/s . See more of your design with 6 and 8 channel models.
Features & Benefits
- Lowest input noise
- 4, 6, or 8 channels of spectrum analysis
- Fast reliable testing of high speed data lines
- Up to 16-bit resolution
- Upgradeable
- Up to 10 GHz bandwidth
- Optional Windows 10 operating system
- 15.6" capacitive touch display

6 Series B overview video
Applications

Protocol Decoding and Analysis
Automatic serial bus decoding saves time and eliminates errors versus hand decoding. Search functions enable you to isolate events for fast system-level troubleshooting. See the datasheet for a complete listing of more than 25 supported protocols.
- I2C, SPI
- RS-232 / 422 / 485 / UART
- USB 2.0
- Ethernet

Jitter Analysis and Serial Standards Compliance
Clocks are the heart of every embedded system and digital communication link. Jitter and other clock distortion can impact system operation, and getting to the root cause can be challenging without the right analysis tools.
Automated compliance packages simplify testing to make sure your high-speed serial bus implementations conform to serial standards such as USB and Ethernet.
- Standard phase noise, TIE, and frequency plots and histograms
- Optional advanced analysis with jitter decomposition and clock recovery
Application Videos
Jitter Measurement Demonstration on a 6 Series B MSO Oscilloscope
6 Series B MSO Tackling high-speed clocks and data (Chapter 4)
Serial Bus Protocol Decoding and Analysis with a 5 Series B MSO

Power Integrity and Power Management
Today’s boards can have 20 or more power rails. Many are less than 3 V and most have noise limits. Accurate noise measurements demand special attention.
- Low measurement system noise
- Compatible with low-noise TPR Series power-rail probes
- Pairs with low-noise TPR Series power-rail probes
- Decoding options for SVID and SPMI
- Impedance measurements

Power Supply Analysis
Whether your latest design uses silicon, gallium arsenide or silicon carbide, making accurate power quality, harmonics and switching loss measurements is easier with automated power measurements.
- Power quality and harmonics
- Switching loss and safe operating area
- In-circuit inductor and transformer analysis
- Multi-output efficiency
- Bode plots and power supply rejection ratio

Wide Bandgap Double Pulse Test
Capture double pulse waveforms on the 5 and 6 Series B MSO to obtain turn-on and turn-off time parameters of your device. The WBG-DPT option offers automated switching, timing, and diode reverse recovery measurements per JEDEC and IEC standards.
- On-scope analysis conforming to JEDEC and IEC standards
- Arbitrary Function Generator with built-in software for double pulse testing waveforms
- High-side and Low-side probes offering common mode noise rejection and precise measurements
Application Videos
Measuring Switching Loss on SiC Power Supplies with a 5 Series B MSO
Measuring Ripple and Noise on Power Rails

Automotive Power and In-vehicle Networks
Equipped with differential voltage probes and current probes, the 5 Series is ideal for validating the latest SiC power converters.
Decoders for CAN, CAN FD, LIN, FlexRay, PSI5 and SENT buses make it easy to see communications between ECUs, sensors and actuators.
An automated Automotive Ethernet compliance suite lets you easily test to the standards, without becoming a high-speed bus expert.

3-Phase Inverters, Motors and Drives Analysis
Make stable 3-phase power measurements on pulse-width modulated waveforms. The Inverters, Motors and Drives Analysis package makes it easy.
- Up to 8 analog input channels
- 3-phase wye, delta, and single-phase wiring configurations
- Comprehensive power measurements
- Harmonics analysis
- DQ0 measurements
- Mechanical measurements include angle, speed, acceleration and torque
Application Videos
Understanding Startup Behavior of a BLDC Motor with Inverter Motor Drive Analysis
6 Series B MSO from 3V Power Rails to 3-phase Drives (Chapter 6)
Automotive Ethernet PAM3 and Signal Separation Introduction
Under the DUT - Electric Vehicle (EV) Power-train Testing - Ep.4 Part 3

Electromagnetic Interference (EMI) Troubleshooting
Each analog channel on the 5 and 6 Series B MSO can show you a time domain waveform, a spectrum, or both. Time and frequency plots are synchronized to help you quickly determine which signals are the victims and which ones are the aggressors.

Vector Signal Analysis
Conduct advanced wideband RF analysis with up to 2 GHz analysis bandwidth with SignalVu-PC Vector Signal Analysis software.
- RF measurements
- Modulation analysis
- 5G NR measurements
- Error vector magnitude
- Pulsed RF measurements
Application Videos
Finding Root Cause of EMI Signals with Spectrum View
Additional Application Resources
Case Studies and Whitepapers
Specifications
5 SERIES B | SPECIFICATIONS | 6 SERIES B |
---|---|---|
4, 6 or 8 FlexChannel inputs. Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probe | Input Channels | 4,6 or 8 FlexChannel inputs. Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probe |
350 MHz, 500 MHz, 1 GHz, 2 GHz | Bandwidth | 1, 2.5, 4, 6, 8, 10 GHz |
6.25 GS/s | Sample Rate | 50 GS/s on 2 analog channels 25 GS/s on 4 analog channels 12.5 GS/s on > 4 analog channels |
Up to 500 Mpoints on all analog/digital channels | Record Length | Up to 1 Gpoints on 4 channels Up to 500 Mpoints on > 4 channels |
12-bit ADC Up to 16-bits in High Res mode | Vertical Resolution | 12-bit ADC Up to 16-bits in High Res mode |
15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution capacitive (multi-touch) touchscreen | Display | 15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution capacitive (multi-touch) touchscreen |
Read data sheet | Data Sheet | Read data sheet |
Order Info
Manufacturer Part Number | Newark SKU | Analog Channels | Digital Channels | Bandwidth |
---|
MSO54B 5-BW-350 | 83AJ0730 | 4 | 32 | 350 MHz |
---|---|---|---|---|
MSO54B 5-BW-500 | 83AJ0731 | 4 | 32 | 500 MHz |
MSO54B 5-BW-1000 | 83AJ0728 | 4 | 32 | 1 GHz |
MSO54B 5-BW-2000 | 83AJ0729 | 4 | 32 | 2 GHz |
MSO56B 5-BW-350 | 83AJ0734 | 6 | 48 | 350 MHz |
MSO56B 5-BW-500 | 83AJ0735 | 6 | 48 | 500 MHz |
MSO56B 5-BW-1000 | 83AJ0732 | 6 | 48 | 1 GHz |
MSO56B 5-BW-2000 | 83AJ0733 | 6 | 48 | 2 GHz |
MSO58B 5-BW-350 | 83AJ0738 | 8 | 64 | 350 MHz |
MSO58B 5-BW-500 | 83AJ0739 | 8 | 64 | 500 MHz |
MSO58B 5-BW-1000 | 83AJ0736 | 8 | 64 | 1 GHz |
MSO58B 5-BW-2000 | 83AJ0737 | 8 | 64 | 2 GHz |
MSO64B 6-BW-1000 | 83AH4890 | 4 | 32 | 1 GHz |
---|---|---|---|---|
MSO64B 6-BW-2500 | 83AH4892 | 4 | 32 | 2.5 GHz |
MSO64B 6-BW-4000 | 83AH4893 | 4 | 32 | 4 GHz |
MSO64B 6-BW-6000 | 83AH4894 | 4 | 32 | 6 GHz |
MSO64B 6-BW-8000 | 83AH4895 | 4 | 32 | 8 GHz |
MSO64B 6-BW-10000 | 83AH4891 | 4 | 32 | 10 GHz |
MSO66B 6-BW-1000 | 83AH4896 | 6 | 48 | 1 GHz |
MSO66B 6-BW-2500 | 83AH4898 | 6 | 48 | 2.5 GHz |
MSO66B 6-BW-4000 | 83AH4899 | 6 | 48 | 4 GHz |
MSO66B 6-BW-6000 | 83AH4900 | 6 | 48 | 6 GHz |
MSO66B 6-BW-8000 | 83AH4901 | 6 | 48 | 8 GHz |
MSO66B 6-BW-10000 | 83AH4897 | 6 | 48 | 10 GHz |
MSO68B 6-BW-1000 | 83AH4902 | 8 | 64 | 1 GHz |
MSO68B 6-BW-2500 | 83AH4904 | 8 | 64 | 2.5 GHz |
MSO68B 6-BW-4000 | 83AH4905 | 8 | 64 | 4 GHz |
MSO68B 6-BW-6000 | 83AH4906 | 8 | 64 | 6 GHz |
MSO68B 6-BW-8000 | 83AH4907 | 8 | 64 | 8 GHz |
MSO68B 6-BW-10000 | 83AH4903 | 8 | 64 | 10 GHz |
Software and Upgrades
Option | 5 Series B Upgrade | 6 Series B Upgrade | Description |
---|
AFG | VIEW | VIEW | Add built-in Arbitrary/Function Generator |
AUTOEN-BND | VIEW | VIEW | Automotive Ethernet Compliance, Signal Separation, PAM3 Analysis (requires Option 5-DJA), 100BASE-T1 Serial Decode (bundle option) |
AUTOEN-SS | VIEW | VIEW | Automotive Ethernet Signal Separation |
CMAUTOEN | VIEW | VIEW | Automotive Ethernet (100Base-T1 and 1000BASE-T1) automated compliance test solution |
CMAUTOEN10 | VIEW | VIEW | Automotive Ethernet (10Base-T1S Short Reach ) automated compliance test solution |
CMAUTOEN10G | Not Available | VIEW | Automotive Ethernet (MultiGBASE-T1) Test Automation Software. Requires 6-DJA and 6-WIN |
CMCPHY20 | Not Available | VIEW | MIPI C-PHY 2.0 TX Test Automation Software using TekExpress framework. Requires 6-DJA and 6-WIN. |
CMDDR3 | Not Available | VIEW | DDR3/LPDDR3 Compliance Test |
CMDPHY | Not Available | VIEW | MIPI D-PHY 1.2 compliance test solution |
CMDPHY21 | Not Available | VIEW | MIPI D-PHY 2.1 Tx Test Automation Software. Requires 6-DJA and 6-WIN |
CMENET | VIEW | VIEW | Ethernet (10/100/1000BASE-T) compliance test solution |
CMENETML | VIEW | VIEW | Multilane Ethernet (10BASE-T, 100BASE-T, 1000BASE-T) automated compliance testing for 5 Series MSO, requires 5-CMENET and 5-WIN |
CMINDUEN10 | VIEW | VIEW | Industrial Ethernet (10Base-T1L Long reach) automated compliance test solution |
CMNBASET | Not Available | VIEW | Ethernet (2.5/5GBASE-T) compliance test solution |
CMUSB2 | VIEW | VIEW | USB 2.0 automated pre-compliance test solution. |
CMXGBT | Not Available | VIEW | Ethernet (10GBASE-T) compliance test solution |
DBDDR3 | Not Available | VIEW | DDR3/LPDDR3 analysis and debug solution |
DBLVDS | VIEW | VIEW | Automated LVDS test solution for 5 Series MSO oscilloscopes |
DJA | VIEW | VIEW | Simplifies identifying signal integrity concerns, jitter and their related sources and provides the highest sensitivity and accuracy available for real-time oscilloscopes. |
DPM | VIEW | VIEW | Digital Power Management |
DPMBAS | VIEW | Not Available | Basic Digital Power Management Analysis |
IMDA | VIEW | VIEW | Inverters, motors and drives analysis |
IMDA-DQ0 | VIEW | VIEW | DQ0 analysis for Inverters, Motors and Drives |
IMDA-MECH | VIEW | VIEW | Mechanical measurements for Inverters, Motors and Drive |
MTM | VIEW | VIEW | Mask Testing |
PAM3 | VIEW | VIEW | PAM3 Analysis |
PS2 | VIEW | Not Available | Power Solution Bundle (5-PWR, THDP0200, TCP0030A, 067-1686-XX (deskew fixture)) |
PWR | VIEW | VIEW | Power measurement and analysis |
SEC | Only available as manufacturer install | Only available as manufacturer install | Password-protected enabling and disabling of all communication ports and firmware upgrades |
SR8B10B | VIEW | VIEW | 8b10b Protocol Decoder and Search |
SRAERO | VIEW | VIEW | Aerospace serial triggering and analysis |
SRAUDIO | VIEW | VIEW | I2S, LJ, RJ, and TDM protocol trigger and decode of serial packet content |
SRAUTO | VIEW | VIEW | CAN, CAN-FD, LIN, and FlexRay protocol trigger and decode of serial packet content |
SRAUTOEN1 | VIEW | VIEW | 100BASE-T1 Protocol Decode |
SRAUTOSEN | VIEW | VIEW | Automotive sensor serial triggering and analysis |
SRCOMP | VIEW | VIEW | RS-232/422/485/UART protocol trigger and decode of serial packet content |
SRCPHY | VIEW | VIEW | MIPI C-PHY decoding and analysis |
SRCXPI | VIEW | VIEW | CXPI protocol decoding and analysis |
SRDPHY | VIEW | VIEW | MIPI D-PHY (CSI/DSI) decoding and analysis |
SREMBD | VIEW | VIEW | I2C and SPI protocol trigger and decode of serial packet content |
SRENET | VIEW | VIEW | 10BASE-T and 100BASE-TX protocol search and decode of serial packet content |
SRESPI | VIEW | VIEW | eSPI protocol decoding and analysis |
SRETHERCAT | VIEW | VIEW | EtherCAT protocol decoding and analysis |
SREUSB2 | VIEW | VIEW | eUSB2 protocol decoding and analysis |
SRI3C | VIEW | VIEW | MIPI I3C decoding and analysis |
SRMANCH | VIEW | VIEW | Manchester decoding and analysis |
SRMDIO | VIEW | VIEW | MDIO protocol decoding and analysis |
SRNRZ | VIEW | VIEW | NRZ Protocol Decoder and Search |
SRONEWIRE | VIEW | VIEW | 1-Wire protocol decoding and analysis |
SRPM | VIEW | VIEW | SPMI Power Management serial triggering and analysis |
SRPSI5 | VIEW | VIEW | PSI5 serial decode and analysis |
SRSDLC | VIEW | VIEW | Synchronous data link control (SDLC) decoding and analysis |
SRSMBUS | VIEW | VIEW | SMBus protocol decoding and analysis |
SRSPACEWIRE | VIEW | VIEW | SpaceWire protocol decoding and analysis |
SRSVID | VIEW | VIEW | SVID protocol decoding and analysis |
SRUSB2 | VIEW | VIEW | USB 2.0 Low-Speed, Full-Speed, and High-Speed protocol trigger and decode of serial packet content |
SV-BW-1 | VIEW | VIEW | Increase Spectrum View Capture Bandwidth |
SV-RFVT | VIEW | VIEW | Spectrum View RF versus time analysis and trigger |
UDFLT | VIEW | VIEW | User-defined filter creation tool |
VID | VIEW | VIEW | Analog Video Trigger(NTSC, PAL, SECAM) |
WBG-DPT | VIEW | VIEW | Wide bandgap (SiC/GaN) double pulse test application |
WIN | VIEW | VIEW | A+E191:J249dd solid state drive with Windows 10 license |
SUP5-RL-125M | VIEW | Not Available | Extend record length to 125 Mpts / channel |
SUP5-RL-250M | VIEW | Not Available | Extend record length to 250 Mpoints/channel |
SUP5-RL-500M | VIEW | Not Available | Extend record length to 500 Mpoints/channel |
SUP6-RL-1 | Not Available | VIEW | Extend record length to 125 Mpoints/channel |
SUP6-RL-2 | Not Available | VIEW | Extend record length to 250 Mpoints/channel |
SUP6-RL-3 | Not Available | VIEW | Extend record length to 500 Mpoints/channel |
SUP6-RL-4 | Not Available | VIEW | Extend record length to 1 Gpoints/channel |