The electrification of commercial transportation and consumer vehicles
Plug into the future: Electrification solutions that spark innovation!
As electrification advances, design engineers are under immense pressure to develop power management systems that are efficient and reliable and adhere to the highest safety standards.
As electric vehicles (EVs) and renewable energy solutions gain traction, along with innovations in high-voltage physics, materials science, and advanced circuitry, the need for advanced battery management components is becoming more critical than ever. Newark, in partnership with TE Connectivity, we offer a range of products from high-performance connectors, terminal blocks, DC-DC converters with high-voltage DC contactors and much more, all meticulously designed to help you navigate the complexities of modern electrification projects, ensuring seamless integration, enhanced safety, and superior performance.
Explore the latest trends, resources, and products across automotive and electrification sectors with our collaboration with TE Connectivity. Together, we empower you to design the next generation of electrified systems with confidence.
Featured products

ENTRELEC SNK Terminal Block
Dynamic Pluggable Terminal Blocks, combining Push-In, Spring and Dynamic crimp technology. Female plugs, up to 15 A, 1–4 positions 5.2 mm [.205 in], 14 AWG, and insulated up to 1000V.

ENTRELEC DBL Power Distribution Blocks
Three configurations in one product: single pole, multipole splitter, and grouping for solar. These blocks are easy to install, space-saving, and flexible in usage.

Dynamic Series Connectors
TE’s Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedised, industrialised package.

ERNI Maxibridge
Single- and double-row cable connector system with a pitch of 2.54 millimeters. High current rating of up to 12 A per contact and is excellent for space-saving, highly stressed connections.

IPT-HD Power Bolt High-Voltage Connectors
Low-contact resistance shielding, handles excessive engine-level vibrations and IP67, IP68 and IP6K9K sealing rated.