In the rapidly evolving world of healthcare technology, precision, reliability, and connectivity are crucial to creating life-saving devices. From professional monitoring systems to wearable health trackers, TE Connectivity’s advanced portfolio of reliable and compact components forms the foundation of every great design.
We offer an extensive range of advanced TE Connectivity products, such as Wi-Fi 6/6E triple-band antennas, Bluetooth-enabled solutions, and ZigBee-ready components, to keep devices seamlessly connected. Our selection of FPC connectors, mezzanine connectors, and board-to-board solutions ensures your designs remain compact and efficient while still delivering high-speed performance. With specialized temperature, pressure, and SpO2 sensors, you will have the accuracy required for critical diagnostics and monitoring.
Whether you are designing advanced diagnostic tools, assisted living systems, or next-generation home care equipment, TE Connectivity provides the technologies to bring your vision to life. Let’s shape the future of healthcare technology together!
Find your solution
Featured products

Wi-Fi 6/ 6E TRIPLE BAND ON BOARD ANTENNA
featuring WiFi 6, WiFi 6E (6GHz), Bluetooth, and ZigBee. Its compact design requires minimal keep-out zone, ensuring easy installation.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Wi-Fi 6/ 6E TRIPLE BAND EMBEDDED ANTENNA
featuring WiFi 6, WiFi 6E (6GHz), Bluetooth, and ZigBee support.
Installation is easy with tab mounting and plated through holes, with a minimal keep-out zone allowing for flexible placement.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Standard Flexible Printed Circuit (FPC) Connectors
0.5mm pitch FPC connector with back-flip lock, 4 pin
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

FFC/FPC Board Connector
0.5mm pitch FPC connector, Zero Insertion Force (ZIF), surface mount, stuffer actuator, 16 pin
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Mezzanine Connector
PCB Mount Receptacle, Vertical, Board-to-Board, 30 Position, .4 mm [.015 in] Centerline, Gold, Surface Mount, Signal
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Mezzanine Connector
PCB Mount Header, Vertical, Board-to-Board, 30 Position, .4 mm [.015 in] Centerline, Gold, Surface Mount, Signal, Black
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

AMP Micro CT Connectors
IDC Connector, IDC Receptacle, Female, 1.2 mm, 1 Row, 3 Contacts, Cable Mount
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

AMP Micro CT Connectors
Pin Header, Wire-to-Board, 1.2 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Micro CT Series
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Digital Temperature Sensors
Precise, real-time temperature measurement for applications in medical, industrial, HVAC, and consumer electronics. Designed for accuracy and reliability, these sensors feature digital output for easy integration and fast data transmission, ideal for systems requiring precise thermal monitoring and control.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Board Mount Pressure Sensors
Compact, high-performance sensors designed to deliver precise and reliable pressure measurements in various applications. These sensors are engineered to detect and measure pressure changes, making them ideal for use in medical devices, industrial automation, HVAC systems, and consumer electronics.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment

Photo Optic Sensors
Specialized sensors designed for SpO2 applications, commonly known as pulse oximetry, to accurately measure blood oxygen saturation levels. These sensors detect variations in light absorption through blood vessels, allowing precise monitoring of oxygen levels critical in medical devices.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment

EP 2.5 SMT
Economy Power 2.5 (EP 2.5) surface mount technology (SMT) headers are a solution designed to support automated pick-and-place assembly and reflow soldering, allowing for more efficient PCB manufacturing.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment
- Assisted Living

EP 2.5
The Economy Power 2.5 (EP 2.5) connector is a single row or dual row crimp connector system. It is a very compact solution and provides a comprehensive connectivity solution with vertical and right-angle headers, optional TPA retainers, wire-to-wire, wire-to-panel, and wire-to-board options.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment
- Assisted Living

ULTRA-FAST
Ultra-Fast fully insulated FASTON receptacles and tabs offer the advantage of a completely protected terminal and a closed barrel wire crimp. Ultra-Fast fully insulated FASTON terminals, offered as straight receptacles, flag receptacles, and tabs, preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Wearables
- Diagnostic and Screening Equipment
- Assisted Living

Conductive Elastomer
Conductive Elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment

Connector Gasket
Offering a wide range of standard MIL connector gaskets. Different materials are available to meet the demands of EMI shielding, environmental sealing, galvanic compatibility and fuel / oil resistance.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment

Knitted Wire Mesh
A range of knitted wire mesh gaskets, providing a cost-effective solution to high shielding performance applications in the magnetic and electrical fields RFI/EMI and including EMP. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost any size or shape.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment

Oriented Wire
Oriented Wire is a flat, sheet material, comprising a solid silicone rubber, embedded with Monel or Aluminium metal wires orientated perpendicular to its surface. Excellent RFI/EMI/EMP shielding performance is achieved as the material has a wire density of up to 140 wires/cm2 in solid silicone providing an environmental and RFI/ EMI seal when clamped between two metallic surfaces. These wires are crimped to aid compression and are chemically bonded to ensure their retention.
- Monitoring Devices – Professional
- Monitoring Devices – Home Care
- Diagnostic and Screening Equipment