You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 154N-100G-RT
Pressure Sensor, 100 psi, Voltage, Gauge, Tube, 1.5 mA
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 154N-100G-RT
- Newark Part No.:
- 03AC2089
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 154N-100G-RT Datasheet
Product Range Selector (154N Series)
See all from this product rangeProduct Overview
- Temperature compensated, 19mm diaphragm diameter
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- 1.0% interchangeable span (provided by gain set resistor)
- 100psi gauge pressure
- Electrical connection is ribbon cable
- Dimension is Dia 0.746inch x 0.54inch
- Supply current is 1.5mA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100psi
- :
- Voltage
- :
- Gauge
- :
- -V
- :
- Tube
- :
- 1.5mA
- :
- 154N Series
Technical Documents (2)
39 In stock
Same day shipping
More stock available week commencing 7/29/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
- 25+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $196.19 | ||
3+ | $186.00 | ||
5+ | $175.82 | ||
10+ | $165.62 | ||
25+ | $160.52 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.