You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5790BCPZ
Digital to Analog Converter, 20 bit, 3 Wire, Microwire, QSPI, Serial, SPI
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5790BCPZ
- Newark Part No.:
- 60AK6690
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD5790BCPZ Datasheet
Product Range Selector (Single 20-Bit Voltage Output DACs)
See all from this product rangeProduct Overview
- Resolution is 20bits (min, VDD = +12.5V to +16.5V)
- Integral nonlinearity error is ±1.2LSB (typ, VREFP = +10V, VREFN = -10V, TA = 0 to 105°C)
- Differential nonlinearity error is -1LSB (min, VREFP = +10V, VREFN = -10V, TA = 0 to 105°C)
- Full-scale error is ±3.8LSB (typ, REFP = +10V, VREFN = -10V)
- Zero-scale error is ±1.3LSB (typ, VREFP = +10V, VREFN = -10V)
- Gain error is ±2.3ppm FSR (typ, VREFP = +10V, VREFN = -10V)
- Gain error temperature coefficient is ±0.018ppm/°C (typ, VREFP = +10V, VREFN = -10V)
- Output voltage settling time is 2.5µs (typ, 10 V step to 0.02%)
- Output voltage noise is 1.1µV p-p (typ, DAC code = midscale, 0.1Hz to 10Hz bandwidth)
- 24 lead LFCSP package, operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20bit
- :
- -kSPS
- :
- 3 Wire, Microwire, QSPI, Serial, SPI
- :
- -2.5V to -16.5V, 7.5V to 16.5V
- :
- LFCSP-EP
- :
- 24Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- Single 20-Bit Voltage Output DACs
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 9/9/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Product Range Selector (Single 20-Bit Voltage Output DACs)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $134.07 | |
5+ | $131.82 | |
10+ | $129.56 | |
25+ | $126.46 | |
50+ | $121.84 | |
100+ | $121.06 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.