You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD4681BCPZ-RL7

Analog to Digital Converter, 16 bit, 500 kSPS, Differential, Serial, SPI, Single, 3 V

Date/Lot Code
ANALOG DEVICES AD4681BCPZ-RL7
×

The actual product may differ from image shown

Manufacturer Part No:
AD4681BCPZ-RL7
Newark Part No.:
49AK9167
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD4681BCPZ-RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Single 16-bit SAR ADCs)

See all from this product range

Product Overview

AD4681 is a 16-bit, pin-compatible, dual simultaneous sampling, high speed, low power, successive approximation register (SAR) analog-to-digital converter (ADC). The analog input type is differential, accepts a wide common-mode input voltage, and is sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. The conversion process and data acquisition use standard control inputs, allowing easy interfacing to microprocessors or digital signal processors (DSPs). It is widely used in application such as motor control position feedback, motor control current sense, sonar, power quality, data acquisition systems, erbium doped fiber amplifier (EDFA) applications, in phase (I) and quadrature (Q) demodulation etc.
  • On-chip oversampling function
  • Resolution boost function
  • SNR (typical) is 92.5dB, VREF = 3.3V external 100dB with 8× OSR, RES = 1
  • Integral nonlinearity (INL) error is ±0.7LSB typ
  • VREF temperature coefficient is 10ppm/°C max
  • High speed serial interface
  • Wide common-mode range, alert function
  • Throughput rate is 500kSPS
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 16-lead LFCSP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
500kSPS

:
Differential

:
Serial, SPI

:
Single

:
3V

:
3.6V

:
LFCSP

:
16Pins

:
-40°C

:
125°C

:
Single 16-bit SAR ADCs

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,492 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$15.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $15.91
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference