You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RT-ZP1X.02
Oscilloscope Probe, Passive, 38 MHz, 60 VDC, 1:1
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RT-ZP1X.02
- Newark Part No.:
- 99Y8511
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RT-ZP1X.02 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 38
- :
- 60
- :
- 1:1
- :
- R&S RTM3000, MXO 4, RTE, RTO Series Oscilloscopes
Technical Documents (2)
Product Overview
- Extensive accessories for optimal contacting
- 38MHz bandwidth, 1:1 attenuation factor
- 55V (RMS) (CAT II) maximum voltage
- 1Mohm, 39pF input impedance
- 9ns (meas.) rise time (system, 10% to 90%)
- Operating temperature range from 0°C to +50°C
- Low voltage directive 2006/95/EC, IEC/EN 61010-31 (pollution degree 2) safety
- 0.1inch diameter of probe tip, 51inch cable length
- BNC with readout connector
Contents
Passive voltage probe, BNC adapter, Coding rings (set), Ground blade, Copper pad, Self- adhesive (2), Ground lead, Ground spring, IC-cap 2.5 0.5mm pitch green, IC-cap 2.5 0.65mm pitch blue, IC-cap 2.5 0.8mm pitch grey, IC-cap 2.5 1.0mm pitch brown, IC-cap pitch black, Insulating cap, Protection cap, Solid tip CuBe 0.5mm (2), Sprung hook, Spring tip gold-plated 0.5mm (2), Operating manual.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $330.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.