You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RT-ZD10.02
Oscilloscope Probe, Differential, 1 GHz, 5 V, 10:1, R&S RTx Series Oscilloscopes
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RT-ZD10.02
- Newark Part No.:
- 94Y6252
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R&S RT-Zxx Series
- Technical Datasheet:
- RT-ZD10.02 Datasheet
Product Range Selector (R&S RT-Zxx Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 1GHz
- :
- 5V
- :
- 10:1
- :
- R&S RTx Series Oscilloscopes
- :
- R&S RT-Zxx Series
Technical Documents (1)
Product Overview
- High input impedance of 1Mohm and an input capacitance of 0.6pF
- Attenuation factor is 10:1
- Extremely low zero and gain errors throughout temperature range, no significant temperature drift
Applications
Test & Measurement
Contents
RT‑ZD10 differential probe, Accessory box, Accessory vials, User manual, R&S RT‑ZD10/20/30 data sheet, Calibration certificate, RT‑ZA15 external attenuator.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $4,860.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.