You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RT-ZD003.02
Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 1:20, 1:200
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RT-ZD003.02
- Newark Part No.:
- 56AC1151
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RT-Zxx Series
- Technical Datasheet:
- RT-ZD003.02 Datasheet
Product Range Selector (RT-Zxx Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High-Voltage Differential Probe
- :
- 25MHz
- :
- 1kV
- :
- 1:20, 1:200
- :
- R&S RTC1000/RTB2000 Series Oscilloscopes
- :
- RT-Zxx Series
Technical Documents (1)
Product Overview
- 1000V (RMS) CAT III maximum rated input voltage
- ±1400V dynamic range
- Powered by battery (4 x AA) or USB adapter
- BNC connector probe interface
Contents
Probe, Sprung hook 4mm (red, black), safety alligator clip 4mm (red, black), USB power cord, Trimming tool, Operating manual.
No Longer Available
Product Range Selector (RT-Zxx Series)
See all from this product rangeQuantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.