Polymer capacitors meet the needs for high reliability, long life, stable performance, low ESR and low cost in a number of markets; such as enterprise, commercial, consumer, medical, aerospace, and now automotive as well.

They can provide a viable alternative for various designs currently using MLCCs, and can even provide direct drop-in replacements for low capacitance, non AEC-Q200 compliant designs. The potential cost and space saving when comparing single polymer capacitors to an equivalent of multiple MLCCs can make a big different in designing PCBs.

Benefits of polymer technology

The rise of popularity doesn't come by surprise as you see the extensive list of benefits for choosing Polymer capacitors over its competitors. They offer high capacitance in small packages, long life, high reliability, and many more desirable electrical characteristics including:

High frequency performance, Low ESR

High ripple current capability

Stable operation, no dependence on temperature & bias voltage

Wide operating temperature range

Acoustic noise elimination

Higher reliability & safety than general tantalum electrolytic capacitors

Space-saving & cost-saving on parts, reducing the production steps

Longer predictable lifetimes

With higher ripple current, stable ESR and capacitance across broad temperature and frequency spectrum, Polymer capacitors are a great alternative to MLCCs as you can see in the comparison table below:

CapacityTemp characteristicDC bias characteristicVoltage rangeSizeESRRipple
Hybrid Polymer
Aluminium Polymer
Aluminium Multilayer
Tantalum Polymer
MLCC
very good  good  medium  bad

Register to download our exclusive article

Download our technical article today and learn more about the benefits of polymer technology.

Polymer is a conductive solid electrolyte and has unique characteristics like high breakdown strength and ease of processing. They are low-cost and able to overcome many problems that occur with traditional materials like ceramic and metal. This article explores why we choose polymer for capacitors and its design considerations.

There is more on how we use your information in our Data Protection & Privacy Policy

Polymer capacitor types

Choose from a wide range of polymer capacitor types

Polymer Tantalum capacitors

  • Small, large capacity, and low ESR capacitors,
  • For customers who are concerned about downsizing and space-saving,
  • Large capacity but space-saving (rating of 35V max.)

Learn more

Polymer Aluminium capacitors

  • High ripple, high pressure resistance, and low ESR capacitors,
  • High ripple current (up to 7.5 A),
  • Cover up to high withstand voltage of 100 V

Learn more

Polymer Hybrid capacitors

  • Highly-reliable and high withstand voltage, low ESR capacitors,
  • On-vehicle quality and high reliability,
  • Cover up to high withstand voltage of 80 V

Learn more
See full range

Featured products

Browse our featured products

A720 AO-CAP® Series Polymer Aluminum Capacitors with very low ESR and improved capacitance retention at a high frequency.

Learn more

KO-CAP Tantalum Polymer Capacitors combine low ESR, high capacitance and volumetric efficiency into a single surface mount package.

Learn more

SVT series polymer aluminum cap, long life high reliability.

Learn more

TQC series Polymer Tantalum Capacitors with wide voltage range and high reliability.

Learn more

vPolyTan(TM) Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type

Learn more

Conductive Polymer Aluminium Capacitors with low impedence and ESR, high ripple current, voltage & temperature.

Learn more

TCJ series Surface Mount Polymer Capacitor with highest rated Voltage polymers up to 125°C and low ESR.

Learn more

TCB series Conductive Polymer - COTS-Plus with very low ESR with stable, high-frequency CAP retention & longer life performance.

Learn more

Resources

Useful resources to learn further