Being part of the global Panasonic Corporation, Panasonic Industry focuses on providing electronic components and discrete solutions for a wide range of industries, including automotive, industrial, and the broad fields of smart energy, smart homes, smart agriculture, or smart city ecosystems.

In addition to re-thinking, developing, and manufacturing electronic components, Panasonic Industry also provides design and engineering services to help customers integrate their products into a variety of modern applications. Panasonic Industry Europe’s broad and diverse product portfolio encompasses key electronic component sectors, including electromechanical and passive components, batteries and other energy products, sensors and wireless connectivity modules, thermal management, and other innovative electric materials.

With the know-how of devices and solution technologies, cultivated through a global mindset and over a century of tradition, and lately in the context of Panasonic GREEN IMPACT, Panasonic is dedicated to making application reliability, miniaturization, efficiency, and sustainability happen on a larger scale.

Featured products

Thin Film Resistors

Thin film resistors

Panasonic's thin film chip resistors have high reliability, high accuracy (up to 10ppm, 0.05%), low current noise, and excellent linearity, making it ideal for rugged applications in automotive, appliance, and industrial markets. These resistors feature a high power rating (e.g. 0.25W in 0805) and a high voltage (200V in 1206), making them one of the best resistors on the market.

Panasonic thin film resistors are available in case sizes down to 0201. They meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B standards and are AEC-Q200 certified.

Buy now
Thick Film Resistors

Thick film resistors

Panasonic, a worldwide leader in Resistor Products, offers Thick Film Chip Resistors in multiple case sizes and a wide range of resistance values.

The high-power series offers an exceptionally durable and lightweight design, thanks to their high-power rating: ERJP is a surge-proof series allowing reaching 0.5W in the 0805 case size, while the high temperature series ERJH can reach up to 0.5W in 0805 at 105°C, with maximal temperatures up to 175°C. These characteristics make them suitable for various automotive applications, such as EV battery management systems and motor generators, chassis safety (ABS, EPS..), and ADAS systems (Camera, LiDAR).

Buy now
Aluminum Electrolytic Capacitors

Aluminum electrolytic capacitors

Panasonic manufactures Aluminum Electrolytic Capacitors in Surface Mount and Leaded packages, revolutionizing circuit designs with their high performance and durability.

Buy now
Polymer Capacitors

Polymer capacitors

Small in size, and robust in design Panasonic's polymer capacitors are designed for a wide range of technologies and can be engineered for the most demanding applications.

Thanks to their ultralow ESR values (down to 3mΩ), polymer capacitors exhibit low impedance near their resonance point, which reduces AC ripple in power circuits. Panasonic delivers stable polymer capacitors showing no capacitance drift over temperature and no DC bias.

Buy now
Hybrid Capacitors

Hybrid capacitors

Panasonic Industry's hybrid capacitors are ideal for high temperatures up to 135°C, with a lifetime of 4,000 hours and a low ESR value. They have a high dielectric strength of 25 to 80V, ripple current up to 6100mA, and a rated capacitance range of 10 - 1000µF. As a leading Hybrid capacitor technology, Panasonic offers the highest ripple current and largest capacitance in the market with anti-vibration features. With full AEC-Q200 qualification, they are suitable for demanding applications, including AC/DC converters, robotics, and automotive transmission control units.

Buy now
Film Capacitors

Film capacitors

Panasonic film capacitors are more reliable and have better durability. They exhibit open-circuit failure and protect your circuit boards against fire. Also they use high quality film and case material which helps achieve a lower temperature rise upon application of high currents. The fuse function enhances the safety of the film capacitor by localizing any high voltage fault on the film (Open Circuit Fault).

Buy now
PhotoMOS® Relays

PhotoMOS® relays

PhotoMOS® relays with a MOSFET output offer unlimited lifetime, reliability, and stable on-resistance, suitable for automotive and industrial applications, with automotive-qualified options also available.

Buy now
Relays

Relays

After more than 40 years of experience at the forefront of relay innovation and development, Panasonic Industry today offers a portfolio of more than 2,000 electromechanical relay versions in the field of miniaturized relays - from ultra-miniature SMD signal relays to robust, compact industrial high-power type

Buy now
Switches

Switches

Micro-, Toggle-, Rocker-, Detection- and Tactile switches. Panasonic offers the right solution. A flexible line-up of sealing types, lever-, terminal- and wire-versions is available.

Buy now
Wireless Modules

Wireless modules

Panasonic Wireless Connectivity solutions encompass a wide range of technologies, with a focus on helping design engineers increase their product’s speed-to-market. The product portfolio covers all of today’s latest communication protocols with ready-to-use modules for Bluetooth® Low Energy and Classic.
Panasonic offers Bluetooth® Low Energy in combination with all important short range RF technologies: Wi-Fi® (2.4GHz & 5GHz), IEEE® 802.15.4 and NFC-A.

Buy now
PaPIRs

PaPIRs

Passive or pyroelectric infrared (PIR) sensors are thermal detectors and are suitable as motion sensors. They react to a change in infrared heat radiation in the environment, e.g. by a moving person (or object).
The latest Panasonic PIR generation, the EKM family, comprises two mechanically identical series: the EKMB (1µA, 2µA and 6µA; digital output) and the EKMC series (170µA; digital and analog output).

Buy now
Connectors

Connectors

SMT connectors for tough contact in different variations for demanding industrial and automotive applications.

Buy now

Videos

Panasonic polymer capacitors: an alternative to MLCCs & tantalum capacitors
Panasonic industry - corporate movie
Panasonic polymer capacitors
Panasonic walking in the customer’s shoes: hybrid capacitors
How to choose the right lens type of Panasonic Pyroelectric Infrared Sensors (PaPIRs)