NAND Circuit
In a Binary circuit, NAND circuit is a combination of NOT function and an AND function in which the output is FALSE('0' or LOW) if and only if both the inputs are FALSE('0' or LOW).
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
In a Binary circuit, NAND circuit is a combination of NOT function and an AND function in which the output is FALSE('0' or LOW) if and only if both the inputs are FALSE('0' or LOW).