Microchip's SiC solutions focus on high performance helping to maximise system efficiency and minimise system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Description
- DIODE MODULE, DUAL, 50A, 1.8V, 1.7KV
- DIODE MODULE, DUAL, 50A, 1.8V, 1.7KV
- DIODE MODULE, DUAL, 30A, 1.8V, 1.7KV
- DIODE MODULE, DUAL, 30A, 1.8V, 1.7KV
The Silicon Carbide (SiC) power MOSFET product line from Microchip increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications.
Microchip's SiC solutions focus on high performance helping to maximise system efficiency and minimise system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Description
- MOSFET, N-CH, 1.2KV, 103A, TO-247
- MOSFET, N-CH, 1.2KV, 103A, TO-247
- MOSFET, N-CH, 1.2KV, 37A, TO-247
- MOSFET, N-CH, 1.2KV, 37A, TO-247
- MOSFET, N-CH, 1.2KV, 66A, TO-247
- MOSFET, N-CH, 1.7KV, 68A, TO-247
- MOSFET, N-CH, 1.7KV, 68A, TO-247
- MOSFET, N-CH, 1.7KV, 7A, TO-247
- MOSFET, N-CH, 3.3KV, 11A, TO-247
- MOSFET, N-CH, 3.3KV, 41A, TO-247
- MOSFET, N-CH, 700V, 140A, TO-247
- MOSFET, N-CH, 700V, 28A, TO-247
- MOSFET, N-CH, 700V, 39A, TO-247
- MOSFET, N-CH, 700V, 77A, TO-247
Product features
- Low capacitances and low gate charge
- Fast switching speed due to low internal gage resistance (ESR)
- Stable operation at high junction temperature at 175 degrees Celsius
- Fast and reliable body diode
- Superior avalanche ruggedness
- RoHS Compliant
The Silicon Carbide (SiC) power Schottky barrier diode (SBD) product line from Microchip increases the performance over silicon diode solutions while lowering the total cost of ownership for high-voltage applications.
Description
- SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-220
- SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-247
- SIC SCHOTTKY DIODE, 1.2KV, 15A, TO-247
- SIC SCHOTTKY DIODE, 1.2KV, 20A, TO-220
- SIC SCHOTTKY DIODE, 1.2KV, 20A, TO-247
- SIC SCHOTTKY DIODE, 1.2KV, 30A, TO-220
- SIC SCHOTTKY DIODE, 1.2KV, 30A, TO-247
- SIC SCHOTTKY DIODE, 1.2KV, 30A, TO-247
- SIC SCHOTTKY DIODE, 1.7KV, 10A, TO-247
- SIC SCHOTTKY DIODE, 1.7KV, 30A, TO-247
- SIC SCHOTTKY DIODE, 1.7KV, 50A, TO-247
- SIC SCHOTTKY DIODE, 3.3KV, 184A, T-MAX
- SIC SCHOTTKY DIODE, 3.3KV, 62A, TO-247
- SIC SCHOTTKY DIODE, 700V, 10A, TO-220
- SIC SCHOTTKY DIODE, 700V, 30A, TO-247
Taming the SiC Beast with Digital Programmable Gate Drivers
ASDAK-2ASC-12A1HP-62-DK
You can use the high-voltage ASDAK-2ASC-12A1HP-62-DK Augmented Switching accelerated development kit with 1200V SiC MOSFET modules. This technology leverages the benefits of our 700V and 1200V Silicon Carbide (SiC) technology and include the hardware and software elements required to rapidly optimise the performance of Silicon Carbide (SiC) modules and systems.
This new tool enables designers to adjust system performance through software settings using the AgileSwitch® Intelligent Configuration Tool (ICT) and a Device Programmer. No soldering is required.
The ICT offers configuration of different drive parameters including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented Switching profiles.
Small changes to the Augmented Switching profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.
Applications
- Electric Vehicles (EVs)
- Hybrid Electric Vehicles (HEVs)
- DC smart grids
- Industrial
- Charging stations
Product Features
- Compatible with 1200V SiC MOSFET Modules
- Intelligent Configuration Tool (ICT) included
Kit Includes
- 3x 2ASC-12A1HP - 1200V core
- 1x 62CA1 - 1200V 62mm module adapter
- 1x ASBK-007 device programmer kit
- 1x ICT software
Microchip is a leading provider of:
- High-performance standard and specialised Microcontroller (MCU), Digital Signal Controller (DSC) and Microprocessor (MPU) solutions
- Power, mixed-signal, analog, interface and security solutions
- Clock and timing solutions
- Wireless and wired connectivity solutions
- FPGA solutions
- Non-volatile EEPROM and Flash memory solutions
- Flash IP solutions
Lowest system cost
Unrivaled ruggedness and performance—
No redundancy
Fastest to market
Gate drivers and total system solutions—
Rapid development
Lowest Risk
Multi-source epi wafers and dual fabs—
Supply certainty