Keeping You Connected
NEW circular connector product guide to help you find your interconnect solutions
97 Series Circular Connectors
Amphenol's 97 Series is the lowest cost cylindrical interconnect solution in the proven 5015 family connector style. An extremely versatile connector family, the 97 Series offers six shell options, 128 different contact arrangements, 1 to 52 circuits, one of the largest selections of insert patterns on the connector market, and crimp, solder, thermocouple and PCB (100 suffix) contacts
Buy nowFeatured products
KPT Series Miniature Circular Connectors
Cannon's KPT miniature circular connector series is designed per MIL-DTL-26482 standards. It has a positive three-point bayonet coupling, five-keyway polarization and high insert arrangement contact density. A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications
TRIM TRIO® Waterproof Connectors
The TRIM TRIO® connectors line is based on a unique feature of contacts which can be used in several connector shapes. This trio of contacts (machined, stamped & formed, high speed) can be used in a wide range of connectors with plastic or metal shells, with bayonet or push-pull coupling mechanisms, and with rectangular or circular connector shells
Buccaneer series Circular Power Connectors
A full range of IP66, IP67, IP68 and IP69K rated environmentally sealed circular power connectors designed to provide secure, robust and watertight connections in heavy duty, industrial & harsh environment applications. Each series has a flex cable connector, in-line flex cable connector and bulkhead panel mounting options - overmolded cable versions are also available
Intercontec Circular Connectors
With TE Connectivity's INTERCONTEC connectors, you can now benefit from a large variety of solutions that make connecting easy. These connectors enable modular machine designs, which make them highly compatible in many different combinations. Whether you need to connect power, signal or data - or all combined - these connector solutions provide a custom solution for your application.
Series 80 Mighty Mouse Connectors
Glenair has recognized a growing need in tactical military, aerospace and specialty industrial markets for a connector series that mimics the electrical and mechanical performance of popular mil-standard connectors, such as MIL-DTL-38999, but in a smaller and lighter package. The Series 80 Mighty Mouse Connector is perfectly suited for the wide range of power and signal applications that depend on reliable environmental and mechanical performance and electromagnetic compatibility as well as high-speed applications such as gigabit Ethernet.
ODU AMC® SERIES T
ODU AMC® Series T includes three compatible locking options: push‐pull, break‐away or screw‐lock. ODU AMC® Series T offers even greater robustness and flexibility for all proven applications. Choose the appropriate locking system, size, cable connection, insert, and number of contacts to suit your requirements.