You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BITSCOPE BB01B
Daughter Board, Bitscope Blade UNO, Rack or Wall Mounting Solution, Raspberry Pi 3, 2, B+, A+
- Manufacturer:
- BITSCOPE BITSCOPE
- Manufacturer Part No:
- BB01B
- Newark Part No.:
- 95Y0641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 9349078000293
- Technical Datasheet:
- BB01B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Blade Uno
Technical Documents (5)
Product Overview
- 40 way socket for Raspberry Pi providing reliable 5V power
- 40 way HAT header to connect Pi HAT boards
- Dual USB sockets to power external peripherals and other 5V devices
- Solid copper GND and 5V power, camera connector slot, BAY power reset and internet control
- M2.5 mounting post for Raspberry Pi
- GND connect M3 mounting holes
- Blade HUB connector for I2C, SPI, serial and GPIO cards and I/O
- Raspberry Pi HAT and/or optional prototyping area
- Flexible 9V to 48V switching regulator with heatsink, low ESR cap for 5V supply
- Operating temperature is 0°C to 70°C, dimension (W x D x H) is 73mm x 160mm x 21mm, weight is 77g
- Use with most DC solar power systems
- Can power external USB, HDD & SSD
- Full access Pi's I2C, SPI, UART & most GPIO
- Provides 5V auxilliary power (e.g for Pi Display)
- Slot for camera connector for each Pi
- HDMI and audio accessible from Pi in BAY
- Blade HUB I/O expansion sockets for each Pi
- Compatible with BitScope CAP industrial I/O
- Rack mount to build compute cluster solutions
- 4 x 3mm tabs and wall mounting stand-offs
Applications
Power Management, Embedded Design & Development, Hobby & Education
Footnotes
Also Known As
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.