You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BITSCOPE MP01A
Test Accessory, 2 Channels, Mixed Signal BNC Port Probe Adapter, BitScope Micro Oscilloscopes
- Manufacturer:
- BITSCOPE BITSCOPE
- Manufacturer Part No:
- MP01A
- Newark Part No.:
- 31Y3032
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 9349078000033
- Technical Datasheet:
- MP01A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mixed Signal BNC Port Probe Adapter
- :
- BitScope Micro Oscilloscopes
- :
- -
Technical Documents (3)
Product Overview
- Analogue input impedance of 1Mohm/20pF
- Digital input impedance of 100Kohm/5pF
- Direct voltage range from 7.5V to 10.8V (1:1 probe)
- Scaled voltage range from -75V to 108V (10:1 probe)
- Operating temperature range from 0°C to 40°C
- Dimensions is 60mm x 50mm x 20mm (W x D x H)
- Terminators and adjustable signal routing
- Twisted pairs for logic inputs and outputs
- Connects BNC terminated coaxial cable
- Attenuating, differential and current probes
Applications
Test & Measurement
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/2/24
Same day shipping
More stock available week commencing 9/2/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $9.54 | ||
5+ | $9.36 | ||
10+ | $9.17 | ||
20+ | $8.97 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.