Full-speed bridge controllers with configurable and fixed-function options

Empower USB 2.0 with Infineon’s EZ-USB™ Serial Bridge Controllers. They are the first in the industry to offer configurable serial channels (up to 2) for UART/SPI/I2C interfaces, with industry’s lowest power consumption in stand-by mode (5 uA).

The EZ-USB™ Serial Bridge Controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch sensitive key switches) and USB-IF battery charging specification ver. 1.2 (to detect the source of power on the USB port).

Solution to common design challenges

Engineers face different challenges when implementing USB into their applications:

  • USB implementation is complex and time consuming
  • USB devices must be interoperable with USB hosts and hubs
  • USB firmware development requires deep knowledge of the USB standard
  • USB drivers must work with all popular host operating systems

By using Infineon’s EZ-USB™ Serial Bridge Controller engineers can overcome those design challenges.

Buy now

Product features/benefits:

  • Dual-channel UART, I2C, or SPI-to-USB bridge
  • Support for up to eight CAPSENSE™ buttons
  • BCD compliant to USB-IF Battery Charging v1.2
  • Integrated regulator, oscillator, and termination resistors
  • Driver support for major operating systems:
    • Windows (Vista/XP/CE/8/7)
    • Mac OS X 10.6 and later
    • Linux kernel 2.6.35 and later
    • Android Gingerbread and later
  • Configuration utility for VID/PID and serial interfaces
  • Available packages
    • 24-QFN (4 x 4 x 0.55 mm)
    • 32-QFN (5 x 5 x 1.0 mm)

Portfolio overview

EZ-USB™ Evaluation Boards

Associated bridge controllers

USB-UART

Shop now
DescriptionManufacturer part No
USB-UART LP BRIDGE CONTROLLERCY7C65213-32LTXIT
USB-UART DUAL CHANNEL BRIDGE CONTROLLERCY7C65223D-32LTXIT
USB-UART LP BRIDGE CONTROLLERCY7C65213A-28PVXI
USB-UART LP BRIDGE CONTROLLERCY7C65213A-32LTXI
USB-UART LP BRIDGE CONTROLLERCY7C65213A-28PVXIT
USB-UART SINGLE CHANNEL BRIDGE CONTCY7C65223-24LTXIT
USB-UART LP BRIDGE CONTROLLERCY7C65213A-32LTXIT
USB-UART SINGLE CHANNEL BRIDGE CONTCY7C65223-24LTXI
USB-UART DUAL CHANNEL BRIDGE CONTCY7C65223D-32LTXI

USB BILLBOARD

Shop now
DescriptionManufacturer part No
USB BILLBOARD CONTROLLER SINGLE CHANNELCY7C65210-24LTXI
USB BILLBOARD CONTROLLER SINGLE CHANNELCY7C65210A-24LTXI
USB BILLBOARD CONTROLLER DUAL CHANNELCY7C65217-24LTXI
USB BILLBOARD CONTROLLER SINGLE CHANNELCY7C65210-24LTXIT
USB BILLBOARD CONTROLLER SINGLE CHANNELCY7C65210A-24LTXIT
USB BILLBOARD CONTROLLER DUAL CHANNELCY7C65217A-24LTXI

USB-I2C

Shop now
DescriptionManufacturer part No
USB-I2C SINGLE CHANNEL BRIDGE CONTROLLERCY7C65216-24LTXIT
USB- I2C DUAL CHANNEL BRIDGE CONTROLLERCY7C65216D-32LTXIT
USB-I2C SINGLE CHANNEL BRIDGE CONTROLLERCY7C65216-24LTXI
USB- I2C DUAL CHANNEL BRIDGE CONTROLLERCY7C65216D-32LTXI

USB-SPI

Shop now
DescriptionManufacturer part No
USB-SPI DUAL CHANNEL BRIDGE CONTROLLERCY7C65214D-32LTXIT
USB-SPI SINGLE CHANNEL BRIDGE CONTROLLERCY7C652148-24LTXI
USB-SPI DUAL CHANNEL BRIDGE CONTROLLERCY7C65214D-32LTXI
USB-SPI SINGLE CHANNEL BRIDGE CONTROLLERCY7C652148-24LTXIT

USB-SERIAL CONF

Shop now
DescriptionManufacturer part No
USB-SERIAL CONF SINGLE CHANN BRIDGE CONTCY7C65211A-24LTXI
USB-SERIAL CONF SINGLE CH BRIDGE CONTCY7C65211A-24LTXIT
USB-SERIAL CONF SINGLE CH BRIDGE CONTCY7C65211-24LTXIT
USB-SERIAL CONF DUAL CH BRIDGE CONTCY7C65215A-32LTXIT