High-performance all-in solutions

Based on industry-leading technology, the highest quality and manufacturing expertise, Infineon provides a variety of innovative power semiconductors which enable designers to develop highly reliable and efficient solutions for all kinds of motor drive applications. Through our comprehensive portfolio, we address a broad range of battery-powered motor control applications, such as power tools, forklifts, and all kinds of light electric vehicles, including e-skateboards, e-scooters, pedelecs, and many others.

Complete offering for battery chargers.

On top, Infineon’s top-of-the-range charger solutions provide all you need to power up the system. Our reference designs utilize the granular portfolio of MOSFET switches and controller ICs to simplify the design process and accelerate time-to-market.

Featured products

MOTIX™ 3-phase driver and controller

Infenion Motix™

Infineon's MOTIX™ 3-phase motor control gate driver ICs enable the development of high-performance battery-operated products using BLDC or PMSM motors. Designed for maximum flexibility and high performance, Infineon’s MOTIX™ low-voltage motor controller IMD700A/IMD701A and 3-phase gate driver 6EDL7141 have an operating supply voltage between 5.5 V to 60 V. This makes them the ideal solution for brushless DC motor power tools that require fast and efficient charging solutions.

Shop Now

OptiMOS™ 6

Infenion OptiMOS™ 6

OptiMOS™ 6 100 V, Infineon’s latest power MOSFET technology, sets the new industry standard for high switching frequency applications. The improved performance in on-state resistance (RDS(on)) and figure of merits (FOM – RDS(on) x Qg and Qgd) yields an efficiency improvement, allowing easier thermal design and less paralleling, leading to system cost reduction. Robust and reliable performance and a fast turn-on and off are only two key benefits of Infineon’s OptiMOS™ 6 100 V.

Shop Now

OptiMOS™ TOLT / TOLG

OptiMOS™ TOLT / TOLG

Addressing better TCoB robustness (TOLG) and superior thermal performance (TOLT), Infineon’s TOLG and TOLT products are part of OptiMOS™ TOLx package family. While TO-Leaded with gullwing packages offer a compatible footprint to the TO-Leadless package with the additional feature of gullwing leads resulting in 2x higher TCoB performances compared to TO-Leadless, the TO-Leaded top-side cooling package achieves 20% better RthJA and 50% improved RthJC compared to the TOLL package. High power density and increased system efficiency are just some of the benefits of Infineon’s OptiMOS™ TOLT and TOLG packages.

Shop Now

EVAL_IMD700A_FOC_3SH

EVAL_IMD700A_FOC_3SH

Infineon’s EVAL_IMD700A_FOC_3SH motor drive evaluation board is optimized for 18 V battery-powered tools operating with sensorless field-oriented or vector control. Using Infineon’s MOTIX™ IMD701A, our latest fully programmable motor controller integrating one XMC1404 microcontroller with a MOTIX™ 6EDL7141 3-phase gate driver IC in one package, the EVAL_IMD700A_FOC_3SH enables the development of next generation battery operated products using BLDC or PMSM motors.

Shop Now

EVAL_6EDL7141_TRAP_1SH

EVAL_6EDL7141_TRAP_1SH

Infineon’s EVAL_6EDL7141_TRAP_1SH BLDC motor drive board features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. It uses trapezoidal commutation based on the MOTIX™ 6EDL7141 smart three-phase driver. Further key benefits are its high efficiency and low component count. The evaluation board operates independently or via Infineon’s motor control GUI.

Shop Now

Battery charging ICs

Battery charging ICs

ICC80QSG: Multi-mode, quasi-resonant flyback controller with configurable and adaptive brown-in/out levels in a wave-solderable package. It requires a minimum of external components and comes with a comprehensive set of protection features.

XDP™ digital power XDPS2201: multi-mode, digitally configurable hybrid flyback controller. Small magnetics and high efficiency enabled by the hybrid flyback topology.

Shop Now

600 V and 700 V CoolMOS™ P7 superjunction MOSFETs

600 V and 700 V CoolMOS™ P7 superjunction MOSFETs

Tailor-made SJ MOSFETs for cost-sensitive applications such as battery chargers.

    Key features and benefits:

  • Low switching losses
  • Excellent thermal behavior
  • Best price/performance
  • Available in multiple packages such as SOT-223, DPAK, or TO-220 FP
Shop Now

170 W AC-DC reference design

170 W AC-DC reference design

    REF_XDPS2201_170W_BPA:

  • 170 W single-stage hybrid-flyback design
  • Aimed for 24 V and 36 V Li-Ion battery packs
  • Featuring the hybrid-flyback IC XDP™ XDPS2201, with multi-mode operation
  • Two 600 V CoolMOS™ P7 superjunction MOSFETs (IPA60R280P7S)
  • Combining excellent efficiency and ease of use
Shop Now

84 W AC-DC reference designs

84 W AC-DC reference designs

Flyback-based reference designs for optimum efficiency and low EMI at low BOM.

    REF_ICC80QSG_84W1_BPA:

  • Enabling fast charging of 12 V and 18 V power tool batteries with minimized bill of material
  • Adjustable current output from 0.4 to 4 A

    REF_ICC80QSG_84W2_BPA:

  • Optimum solution for 24 V and 36 V
    e-bike battery packs
  • Up to 2 A constant current output
Shop Now

EVAL_6EDL7141_FOC_3SH

EVAL6EDL7141FOC3SHTOBO1

EVAL6EDL7141FOC3SHTOBO1 is a reference design/evaluation board - BLDC motor drive based on the MOTIX™ 6EDL7141 smart three-phase driver.

Shop Now

Block Diagram

Battery powered tools block diagram