Data driven manufacturing today
In-stock products to optimize productivity now
The digital transformation of manufacturing, Industry 4.0 can significantly improve the productivity of your business. By implementing smart devices, you can make use of integrated diagnostics to monitor your facility in real time. The key to success lies in the ability to take the data, quickly and seamlessly get it to the right people and use it to make intelligent decisions. Further, by leveraging artificial intelligence (AI) to predict maintenance requirements, downtime is reduced - saving time and costs throughout the manufacturing process. Eaton offers an integrated range of connected HMI, controllers, drives and circuit protection to implement smart systems in your facility.
Products
Power Defense molded case circuit breaker
The Power Defense MCCB is easily adaptable with its small footprint. With an electronic trip unit, it can generate data to help optimize your facilities’ performance.
Key features and benefits
- Built-in communications via USB to the PXPM Software
- Available as 3 and 4-pole device
- Rated current 16 A up to 1000 A
- Maximal rated voltage up to 440 V
- Interruption rating up to 70 kA at 415 V AC
Easy E4 Nano PLC
Containing 12 I/O with the capability to be expanded to a network of up to 188 I/O points, the easyE4 provides a fast, easy, and user-friendly solution for a broad range of control tasks.
Key features and benefits
- Maximum flexibility, with up to 11 local expansion modules per base unit
- A compact product with a large voltage range (DC, AC and UC)
- Base units with different voltage types can be combined as required by means of the available expansion modules, which makes handling the easyE4 devices even more effortless
- The integrated Ethernet interface allows for a broad range of communication options
M22 series pilot devices
The M22 product portfolio features a wide range of modular and ergonomically designed pilot devices.
Key features and benefits
- Field convertible selector switches, pushbuttons and mushroom operators from momentary to maintained operation and vice versa
- LED offering only for all illuminated operators
- Laser engraved pushbuttons, lenses and enclosures
- Heavy-duty construction with a minimum of IP66 and UL NEMA® type 4X /13 on front of panel operators.
SL7 & SL4 series stacklights
Eaton Stacklights allow you to monitor your entire application at a glance and be alerted to any notices immediately which can minimize downtime.
Key features and benefits
- Wide range of lighting and audible solutions for a broad range of applications
- Six internationally compliant lens colors
- Flexible mounting options designed for easy installation
- 70 mm and new slim 40 mm versions available
- Rated for indoor and outdoor use
DM1 variable frequency drives
With integrated Bluetooth capabilities, the DM1 can communicate with Power Xpert software without the need to open the control panel.
Key features and benefits
- Control logic can be powered from an external auxiliary control panel—internal drive functions and fieldbus if necessary
- Open Type/IP00 or IP20 or Type 1/IP21 accessory kit enclosures available
- Standard I/O: 4DI, 1AI, 1AO 2FC relays
- Integrated input surge protection
- Standard communications: EtherNet/IP, Modbus TCP, BACnet/IP
XV100 series HMI touch panels
With best-in-class communication hardware, the robust XV100 Series HMI can be used as a visualization or as an HMI-PLC for lean automation applications.
Key features and benefits
- Display sizes: 3.5”, 5.7”, 7” widescreen, 8.4” and 10.4”
- Resistive TFT touch
- Onboard interfaces: Ethernet, SmartWire-DT
- Optional interfaces depending on type: RS485, Profi bus/MPI or Can/easyNet