Industrial Control Panel Solutions by Eaton

Find Every Part You Need to
Design Your Industrial Control Panel
Use Eaton’s Industrial Control Panel and Circuit Protection Virtual Tool.
- 1. Circuit Breakers
- 2. Terminal Blocks
- 3. PLCs
- 4. Relays
- 5. Timers/Time Delay Relays
- 6. Power Supplies
- 7. Variable Frequency Drives & Motor Starters
- 8. Pushbuttons/Switches
- 9. E-Stops
- 10. Cable Management
- Crouse-Hinds Conduit Fittings
- Wire Mesh Grips
- 11. Panel Meters
- 12. Stack Lights
- 13. Sensors
- 14. Limit Switches
- 15. Fuses

Download Eaton's Control Panel Design Guide
Save space and time when designing your next control panel with this guide from Eaton. Optimize the process today by clicking the download button below.
Applications

Pumping Systems

HVAC

Chemical, Oil & Gas

Machine Builders

Material Handlers & Conveyors

Industrial IoT
Newark and Eaton can help you design an Industrial IoT Strategy – Eaton Brightlayer IoT platform
Recommended Products For You

Power Defense Circuit Breakers
Power Defense Circuit Breakers give tremendous insight into your electrical system. The Circuit Breakers are UL and Globally rated up to 2,500 amps and 600 Volts AC. Many communication options available.
Start Shopping and View the Datasheets

XTOE & C440 Overload Relays
Eaton's Industrial IEC Motor Control – Overload Relays, Contactors and Starters are built to handle customer's rugged environments. XT Series is built for applications from 1 to 2000 amps. Able to communicate critical information to an IoT system.

DM1 and DC1 AC Drives
Eaton's DM1 and DC1 AC Drives provide significant energy and cost savings. The DM1 and DC1 drives provide speed control and significantly reduce electrical costs. They are available in both Single and Three phase applications.

Easy-E4 Nano-PLC’s
The Easy-E4 family of Nano PLC’s has an easy to use programming interface and with 8 inputs and 4 outputs expandable to 320 I/O – it can easily solve your automation needs.

M22 Pushbuttons
Eaton's M22 Pushbutton Series is low cost and built for the most demanding industrial applications. The M22 family of Pushbuttons, Emergency Stops, Pilot Lights, and Selector Switches is one of the broadest and most engineered pushbutton families in the industry.

SL7 and SL4 Stacklights
Eaton’s SL7 and SL4 Series Signal Lights have high output LED’s , continuous or flashing light modules, audible alarms with 9 different mounting options provide maximum flexibility in design.