Questions to Ask When Specifying a Switch
- 1. What type of switch are you looking for?
- 2. What electrical ratings are needed?
- 3. How many poles and throws do you need?
- 4. How does the switch attach to your product?
- 5. What is your application?
- 6. Are there any additional requirements?
Big Tech, Mini Package
Check out our featured miniature tact switches for wearables & handheld devices.
Start Browsing1. What Type of Switch Are You Looking For?
The switch categories below show the different types to choose from.
2. What Electrical Ratings Are Needed?
- Is the product AC or DC?
- Common Voltages for AC: 125VAC, 250VAC
- Common Voltages for DC: 3, 6, 12, 24 and 48VDC
- How many amperes does the switch need to handle?
- Low Power is in the milliamps
- Medium Power is from 2 amps to 5 amps
- High Power is greater than 6 amps
- If you’re looking at medium to high power, what agency approvals are needed?
- Where the product is sold determines what approvals are needed
3. How Many Poles and Throws Do You Need?
Poles are the number of closed independent circuits.
Throws are the number of positions in which a given pole is closed.
SPST
Single Pole, Single Throw
Example: Flashlight — 1 pole for turning the light on and off
SPDT
Single Pole, Double Throw
Example: Vacuum Cleaner — 1 pole for power, 1 throw for low speed, 1 throw for high speed
DPST
Double Pole, Single Throw
Example: Air Conditioner — 1 pole controls the chiller, 1 pole controls the fan
DPDT
Double Pole, Double Throw
Example: Hair Dryer — 1 pole controls the heater, 1 pole controls the fan, 1 throw is for low speed, 1 throw is for high speed
4. How Does the Switch Attach to Your Product?
PC Board Mount
- What type of termination?
- Through hole or surface mount
- What type of actuation?
- Right angle or vertical
- Do you need a process sealed component?
Panel Mount
- What is the panel cutout size?
- What type of termination?
- Quick connect or solder lug
5. What is Your Application?
Knowing the application that the switch goes into can help find unique instances where certain switches work better than others. Below are some examples of industries where E-Switch switches are used.
Wearable Technology
Audio/Visual Equipment
Consumer Electronics
Floor Care Appliances
Electrical Housewares
Gaming & Computers
Industrial Controls
Instrumentation Devices
Medical Equipment
Security Devices
Handheld Devices
White Goods
6. Are There Any Additional Requirements?
Many products have requirements that are not initially thought of. Some might make the switch more aesthetically pleasing and others will help the switch perform better under special circumstances. Below are examples that should be brought up during discussion:
- Momentary or Latching
- Illumination
- Sealed Protection (IP Rating)
- Custom Cap Options
- Colors
- Graphics
- Styles
- Long Life Expectancy
- High Inrush or Horse Power Rating
- Extreme Temperature Rating
- Custom User Requirements
Featured Miniature Tact Switches
for Wearable/Handheld Devices Market

Right Angle Edge Mount Miniature Tact
Designed for right angle actuation in SMT applications, miniature tact series offer multiple operating force and strong tactile feel.
- Right angle SMT for accessible actuation on compact designs
- Firm tactile response
- Multiple operating force options

Ultra Low Profile Miniature Edge Mount Tact
Ultra-low profile, 1.65mm to 2.30mm, edge-mount miniature tact switches are available with mounting boss and come in tape-reel packaging.
- Low profile and small footprint for compact designs
- Right angle SMT for accessible actuation on compact designs
- Mounting boss provide rigidity in right angle actuation
- Tape and reel packaging to streamline design production

Miniature Tact Mounts Along Edge of PCB
Ultra-miniature tact switches designed to mount along PCB edge which provide SPST momentary function and long life up to 1,000,000 cycles.
- Edge-mount along PCB for accessible right angle actuation
- Ultra-compact footprint
- Firm tactile response