See What Syr-Line Has to Offer
The new Syr-line Digital Timer family has higher precision, a wide range of programming features, and the biggest screen of all similarly sized timer relays. Intuitive programming makes this new family of timers easy to use and quick to configure.
Time to Upgrade to Digital






Choose the Version that Works for You

Available in two versions, the Essential version has all the basic functions and features you expect to find in a reliable front-panel timer, while the Performance version offers even more functions and greater visibility.
Configuration: Easy as 1, 2, 3...

Basic Mode
Provides all the basic functions for immediate plug-and-play

Advanced Mode
Extra features provide more flexibility to get the most out of your timer

Test Mode
Test mode allows you to easily check your set-up
Robust Programming Options
Innovative Features
- Lock option: 3 different degrees of protection
- Wide timer range: Program from 0.001seconds up to 9999 hours
- NPN or PNP input selection: Accepts a wide range of input devices
- Instantaneous or delayed selection: Use with self-holding circuits or as auxiliary relays
- Memory option: The last running time is saved before power-off
- Time limit: Set maximum time limits
- Screen brightness selection: Extend screen life with reduced brightness modes
Advanced Functions
- A: On-Delay
- Ab: Delayed Interval
- Ac: On/Off Delay
- Ad: Delay on Start
- At: Summation Time Relay
- AMt: On-Delay, Total Memory
- B: One-Shot
- C: Off-Delay
- H: Interval
- L: Recycler (OFF)
- Li: Recycler (ON)
- T: On-Delay, Sum of Times
- W: Timing After Pulse of Control Contact
- D: Symmetrical Flashing (OFF)
- Di: Symmetrical Flashing (ON)
Markets & Applications

Industrial Process Control
- Motors
- Pumps
- Compressors
- Ovens
- Conveyors & Handling
- Packaging
- Alarms
- Dosing
- Breweries and Wineries

OEMs
- Food Processing
- UV Curing Systems
- Ultrasonic Cleaning Equipment
- Hydrographic Tanks
- Drying Cabinets
- Optic Polishing
- Ovens
- Refrigeration
Customize Your Timer