You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE LIQ-KIT-FTK1475
NETWORK TROUBLESHOOTING PROFESSIONAL KIT
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- LIQ-KIT-FTK1475
- Newark Part No.:
- 77AK9918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LinkIQ Series
- Technical Datasheet:
- LIQ-KIT-FTK1475 Datasheet
Product Range Selector (LinkIQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Fault Locator, Power Meter, Duffle Bag
- :
- LinkIQ Series
Technical Documents (1)
Product Overview
- Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
- Generate analog/digital tones compatible with IntelliTone probe/Pro3000 to assist in locating cables
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable li-ion battery
- Easy Feature and Network Testing Upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
- Save up to 1000 test results on the unit and export to LinkWare™ PC
Contents
LinkIQ Cable+Network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 single-mode source, VisiFault Visual fault locator, 2 x AAA batteries, 2 x FindFiber remote ID sources, Magnetic strap, Power meter adapter, FiberInspector micro with probe, Display, 4 UPC tips, Rechargeable batteries and universal power adapter, NFC-KIT-BOX.
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/24/24
Same day shipping
More stock available week commencing 6/24/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $10,721.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.