2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    INET-600

                                                                                                    Data Acquisition Unit, 16 Channels, 4 kSPS, 58 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA INET-600
                                                                                                    OMEGA INET-600
                                                                                                    OMEGA INET-600
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoINET-600
                                                                                                    Newark Part No.45AK2286
                                                                                                    Product RangeiNET-600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$825.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $825.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoINET-600
                                                                                                    Newark Part No.45AK2286
                                                                                                    Product RangeiNET-600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels16Channels
                                                                                                    Sampling Rate4kSPS
                                                                                                    Input Voltage Max-
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height58mm
                                                                                                    External Width96mm
                                                                                                    External Depth24mm
                                                                                                    Product RangeiNET-600 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    iNET-600 is a A/D module provides 16SE/8DI voltage input channels, each of which are independently software programmable with Windows software that support the direct connection to many common sensor types. Voltage input range on each channel is independently software programmable to one of: ±20 mV, ±40 mV, ±80 mV, ±150 mV, ±300 mV, ±600 mV, ±1.2V, ±2.5V, ±5V, ±10V. Included is a mating Hd44 Female Connector and Cover. Alternatively, one can attach iNET-600 Series to the following optional wiring boxes: iNET-500, iNET-511, iNET-512. If one is working with thermocouples, an iNET-510 wiring box is required due to its internal cold junction compensation.

                                                                                                    • Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O
                                                                                                    • Controls process via Windows® software using analog inputs and digital I/O
                                                                                                    • Connects I/O signal ground to computer ground
                                                                                                    • Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
                                                                                                    • Easily set-up sensors using the included instruNet World software

                                                                                                    Contents

                                                                                                    USB data acquisition system, USB interface cable, instruNet World software on CD, Mating Hd44 female connector, Hd44 cover and hardware assembly kit.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    16Channels

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    96mm

                                                                                                    Product Range

                                                                                                    iNET-600 Series

                                                                                                    Sampling Rate

                                                                                                    4kSPS

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    58mm

                                                                                                    External Depth

                                                                                                    24mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product