You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCIMX233DJM4C
Microprocessor, i.MX233 Series, 454 MHz, 32bit, 1.62 V to 2.1 V, MAPBGA-169
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCIMX233DJM4C
- Newark Part No.:
- 45T2349
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCIMX233DJM4C Datasheet
Product Range Selector (i.MX Family i.MX23 Series Microprocessors)
See all from this product rangeProduct Overview
- ARM926EJ-S™ runs up to 454MHz CPU
- 16kB I/D L1 cache
- Internal 32kB SRAM
- Support for external DDR1, mDDR
- Support for external NAND with hardware error correction (20-bit BCH or 8-bit reed Solomon)
- Support for external managed NANDs via SDIO
- Power management unit - Supports Li-ion batteries and battery charging capability
- High-speed USB host/device with integrated PHY
- 12-bit Low-resolution ADC (LRADC)
- 3.3V General purpose I/O
- Display controller optimized for up to 24-bit-per-pixel VGA (640 x 480) resolution
- TV encoder and 10-bit video DAC out
- Stereo analogue audio ADC/DAC
- Stereo headphone amplifier
- 1.5W Mono speaker amplifier output
- S/PDIF digital output
Applications
Multimedia, Consumer Electronics, Defence, Military & Aerospace, Building Automation, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- i.MX Family i.MX23 Series Microprocessors
- :
- 1Cores
- :
- 32bit
- :
- -KB
- :
- MAPBGA
- :
- 169Pins
- :
- MAPBGA
- :
- 1.62V
- :
- 2.1V
- :
- 454MHz
- :
- I2C, SPI, UART
- :
- 454MHz
- :
- 95I/O's
- :
- I2C, SPI, UART
- :
- 32 bit
- :
- 32bit
- :
- i.MX
- :
- Surface Mount
- :
- -10°C
- :
- i.MX23
- :
- 70°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 500+
Quantity | Price | Your Price |
---|---|---|
500+ | $11.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.