PIC18 Family PIC18FJ1x Series Microcontrollers 8-bit Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $5.510 25+ $5.260 50+ $5.020 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 68I/O's | I2C, SPI, USART | - | 3.8KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $3.740 10+ $3.580 25+ $3.430 50+ $3.280 100+ $3.110 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | - | PIC18 | 48MHz | 96KB | 64Pins | TQFP | TQFP | 52I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.8125KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $4.460 2+ $4.430 4+ $4.390 8+ $4.340 16+ $4.290 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F65Jxx | 85°C | Surface Mount | ||||||
Each | 100+ $3.440 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 100+ $2.890 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 64Pins | TQFP | TQFP | 52I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 122+ $3.220 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 141+ $2.420 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SSOP | SSOP | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $2.840 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | ||||||
Each | 1+ $3.370 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 122+ $2.690 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 108+ $3.200 513+ $3.030 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 108+ $2.530 513+ $2.500 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 25+ $4.720 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 68I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.81KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 100+ $5.290 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 96KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 100+ $5.050 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $3.420 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | ||||||
Each | 100+ $4.700 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 141+ $2.990 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 100+ $4.960 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 80Pins | TQFP | TQFP | 66I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $3.810 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each | 1+ $5.460 10+ $5.230 25+ $5.000 50+ $4.970 100+ $4.940 More Pricing... | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 128KB | 80Pins | TQFP | TQFP | 66I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.560 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | ||||||