You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATTINY2313-20PU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny23 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATTINY2313-20PU
- Newark Part No.:
- 68T3546
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ATTINY2313-20PU Datasheet
Product Range Selector (AVR ATtiny Family ATtiny23 Series Microcontrollers)
See all from this product rangeProduct Overview
- Utilizes the AVR® RISC Architecture
- 120 powerful instructions – most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- Data and non-volatile program and data memories
- 2K Bytes of in system self programmable flash
- Endurance 10,000 Write/Erase Cycles
- 128 Bytes in system programmable EEPROM
- Endurance: 100,000 write/erase cycles
- 128 Bytes internal SRAM
- Programming lock for flash program and EEPROM data security
- One 8 bit timer/counter with separate prescaler and compare mode
- One 16 bit timer/counter with separate prescaler, compare and capture modes
- Four PWM channels
- On chip analogue comparator
- Programmable watchdog timer with on chip oscillator
- Universal Serial Interface
- Full duplex USART
- DebugWIRE on chip debugging
- In system programmable via SPI port
- External and internal interrupt sources
- Low power idle, power down, and standby modes
- Enhanced power on reset circuit
- Programmable brown-out detection circuit
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Industrial, Motor Drive & Control, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATtiny Family ATtiny23 Series Microcontrollers
- :
- ATtiny
- :
- 20MHz
- :
- AVR
- :
- 20MHz
- :
- 2KB
- :
- 20Pins
- :
- DIP
- :
- DIP
- :
- 18I/O's
- :
- I2C, SPI, UART
- :
- I2C, SPI, UART
- :
- 128Byte
- :
- -Channels
- :
- AVR ATtiny
- :
- -
- :
- 2.7V
- :
- ATtiny23
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (6)
342 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Same day shipping
More stock available week commencing 2/24/25Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 36+
- 54+
- 108+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.29 | ||
10+ | $2.19 | ||
36+ | $2.10 | ||
54+ | $2.01 | ||
108+ | $1.90 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.