You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL XLG-150-24-A
LED Driver, LED Lighting, 150 W, 24 V, 6.25 A, Constant Current, Constant Voltage, 100 V
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- XLG-150-24-A
- Newark Part No.:
- 66AH7713
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XLG-150-24-A Datasheet
Product Range Selector (XLG-150)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED Lighting
- :
- 150W
- :
- 24V
- :
- 6.25A
- :
- Constant Current, Constant Voltage
- :
- 100V
- :
- 305V
- :
- XLG-150
Technical Documents (1)
Product Overview
- Input voltage range from 100 to 305VAC, 142 to 431VDC, output voltage is 24V
- Output rated current is 6.25A, output rated power is 150W, typical efficiency is 93%
- lo adjustable via built-in potentiometer
- Surge protection with 6KV/4KV (10KV/6KV optional)
- Life time
50,000 hours - 5 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 7.08 x 2.48 x 1.39inch
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/16/24
29 deliver in 2-4 business days - UK Stock
Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $37.37 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.