Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Raspberry Pi

The Raspberry Pi 5 improves on its predecessor with a 2-3x increase in CPU performance plus a significant uplift in GPU performance, alongside enhancements to camera, display, and USB interfacing.

4GB and 8GB LPDDR4X-4267 SDRAM models are available, supported by a comprehensive range of new accessories.

The Raspberry Pi 5 board features a 2.4GHz quad-core, 64-bit Arm Cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache, along with a VideoCore VII GPU. A Micro SD card slot is provided, with support for high-speed SDR104 mode. Communication is via Bluetooth 5.0/Bluetooth Low Energy (BLE), as well as 2 x USB 3.0 ports supporting simultaneous 5Gbps operation, and 2 x USB 2.0 ports. Gigabit Ethernet with PoE is available with a PoE+ HAT.

Further I/O comprises 2 x 4 lane MIPI camera/display transceivers, and a PCIe 2.0 interface for fast peripherals. Other features include 5V/5A power operation (PD enabled), Raspberry Pi standard 40-pin header, powered Real Time Clock (RTC), and on-board power button.

Raspberry Pi 5 is the market’s most price-competitive computer in terms of performance versus price point, while coming from a trusted market leading brand.

Find more detailed Raspberry Pi blogs, guides, and other information in element14 Community Resources.

 

New Embedded Computers, Education & Maker Boards