You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KITRONIK 5694

Servo Driver Board, 3 V to 12 V Supply, 16 Channel, micro:bit

KITRONIK 5694
KITRONIK 5694
KITRONIK 5694
KITRONIK 5694
×

The actual product may differ from image shown

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5694
Newark Part No.:
25AK1917
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5694   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BBC micro:bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

5694 is a compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.
  • Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
  • Based on the PCA9865 driver IC
  • Powered via a terminal block or servo-style connector and controlled by the on/off switch
  • 3V to 12V operating voltage
  • Max. continuous current (all servos): 12A
  • Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
  • Custom MakeCode blocks available
  • Link compatible expansion header
  • Breaks out 3V & GND pins allowing other devices to be powered
  • Integrated Edge connector for the micro:bit

Contents

Servo board only.

Footnotes

micro:bit and accessories shown for illustration only, not included.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$8.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --