Audio Signal Indicator Units:

270 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+
$26.030
5+
$23.840
10+
$23.390
25+
$22.910
50+
$21.810
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
53X2972

RoHS

Each
1+
$22.790
5+
$20.870
10+
$20.480
25+
$20.060
50+
$19.090
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
45X5623

RoHS

Each
1+
$199.440
10+
$173.110
25+
$166.830
50+
$159.990
100+
$147.630
More Pricing...
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+
$117.190
10+
$107.650
25+
$106.290
50+
$103.860
100+
$97.600
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
03AC7104

RoHS

Each
1+
$51.500
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
31M6122

RoHS

Each
1+
$157.330
5+
$142.190
10+
$133.150
25+
$117.940
50+
$107.630
More Pricing...
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
18K7923
Each
1+
$326.960
5+
$295.750
10+
$262.360
25+
$244.700
50+
$223.930
230VAC
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
45X5625

RoHS

Each
1+
$230.060
10+
$199.680
25+
$192.440
50+
$184.550
100+
$170.290
More Pricing...
230VAC
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
67X5621

Date/Lot Code

Each
1+
$144.700
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
25AK0074

RoHS

Each
1+
$26.030
5+
$23.840
10+
$23.390
25+
$22.910
50+
$21.810
More Pricing...
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
65T3402

RoHS

Each
1+
$46.290
5+
$42.410
10+
$41.290
25+
$40.560
50+
$38.820
More Pricing...
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
15P1092

RoHS

Each
1+
$26.030
5+
$23.840
10+
$23.390
25+
$22.910
50+
$21.810
More Pricing...
230VAC
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
45X5619

RoHS

Each
1+
$167.770
10+
$145.620
25+
$140.330
50+
$134.580
100+
$124.180
More Pricing...
230VAC
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
31M4798

RoHS

Each
1+
$66.380
5+
$60.810
10+
$59.220
25+
$58.160
50+
$55.660
More Pricing...
-
24V
Single
84dB
-
-
-
25mA
152mm
-
-
31M4725

RoHS

Each
1+
$197.450
5+
$178.450
10+
$167.110
25+
$148.020
50+
$135.080
More Pricing...
230VAC
-
Multiple Tones
110dB
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
88AH7765

RoHS

Each
1+
$38.950
5+
$35.630
10+
$34.680
25+
$34.050
50+
$32.560
More Pricing...
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
27C4245
Each
1+
$1,912.360
5+
$1,616.640
10+
$1,547.630
25+
$1,399.770
50+
$1,370.200
-
-
Multiple
110dB
-
-
-
-
-
-
-
33AC3083
Each
1+
$36.000
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
88AH7766

RoHS

Each
1+
$572.090
5+
$516.640
10+
$457.300
25+
$425.910
50+
$389.020
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
74X7806

RoHS

Each
1+
$143.790
5+
$129.950
10+
$121.690
25+
$107.790
50+
$98.360
More Pricing...
-
28V
Multiple Tones
92dBA
IP65
-
-
18mA
-
-25°C
70°C
85AK2830

RoHS

Each
1+
$64.620
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
76AK3481

RoHS

Each
1+
$87.710
-
24V
4 Tone
92dBA
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
23AM1419

Date/Lot Code

Each
1+
$110.740
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
85AK2825

RoHS

Each
1+
$64.620
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
74AK6566

RoHS

Date/Lot Code

Each
1+
$159.590
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
26-50 of 270 items
of 11 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB