Advanced Magnetic Solutions
Extensive range of AECQ-200, industrial and consumer-grade products
One of the broadest portfolios of industry-leading catalog and custom magnetics that includes high efficiency, high frequency power inductors and transformers EMC compliance devices, signal transformers, common mode chokes and ferrite cores.
Our advanced magnetics components are designed to meet essential power application requirements for:
Power conversion
Isolation
EMC compliance
Signal integrity
Increased power density
Excellent thermal management
Applications / markets
Products
SRP4020TA Series
Automotive Grade High Current SMD Shielded Power Inductor, 4.7 x 4.3x 2 mm, 0.1uH to 22uH, 1.4 to 35A ISAT
Key features & benefits
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range: 0.1 to 22µH
- AEC-Q200 compliant
SRP7028A Series
Automotive Grade High Current SMD Shielded Power Inductor, 7.6 x 6.9 x 3 mm, 0.1uH to 33uH, 2.5 to 65A ISAT
Key features & benefits
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range: 0.10 to 33 µH
- AEC-Q200 compliant
SRN6045TA Series
Automotive Grade SMD Semi-Shielded Power Inductor, 6.3 x 6.3 x 4.5 mm, 1uH to 470uH, 0.05 to 13.5A ISAT
Key features & benefits
- Semi-shielded constructio
- Inductance range: 1 to 470 µH
- Rated current up to 8 A
- AEC-Q200 compliant
SRP1265A Series
Automotive Grade High Current SMD Shielded Power Inductor, 14 x 12.8 x 6.5 mm, 0.15uH to 47uH, 9.5 to 118A ISAT
Key features & benefits
- Shielded construction
- Carbonyl powder core n High saturation current
- Inductance range: 0.15 to 47 µH
- AEC-Q200 compliant
MH2029 Series
Signal Line Ferrite Bead 0805 Size (2012 Metric), 2A rated, 100mOhm DCR 220 Ohms @ 100MHz
Key features & benefits
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Wide impedance range
SDR0604 Series
SMD Unshielded Drum Core Inductor, 5.8mm Diameter 4.8mm Height, 1.2 to 1000uH, 0.12 to 7.3A
Key features & benefits
- Available in E12 series
- Small diameter of only 5.8 mm max.
- Profile of 4.8 mm
SRP1038A Series
Automotive Grade High Current SMD Shielded Power Inductor, 11.5 x 10.3 x 4 mm, 0.2uH to 47uH, 4.5 to 70A ISAT
Key features & benefits
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range: 0.20 to 47 µH
- AEC-Q200 compliant
CV201210 Series
SMD Ferrite Multi-Layer Chip Inductor, 2012 size, 0.047uh to 33uh, 5 to 300mA ISAT
Key features & benefits
- 0805 size
- Magnetic shielding
- Height as low as 0.85 mm
- Nickel barrier
- Prevention of electromagnetic interference to signals on the secondary side of electronic equipment