You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BELDEN 89907 E4XBULK
Coaxial Cable, RG58A, 20 AWG, 50 ohm, 1000 ft, 304.8 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 89907 E4XBULK
- Newark Part No.:
- 26C1169
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 89907 E4XBULK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG58A
- :
- 20AWG
- :
- -
- :
- 50ohm
- :
- 1000ft
- :
- 304.8m
- :
- Gray
- :
- PVDF
- :
- Tinned Copper
- :
- 19 x 32AWG
- :
- 4.064mm
- :
- -
Technical Documents (1)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.