American Wire Gauge Conversion Calculator

Most of our UK, US and international buyers find it difficult when confronted with AWG sizing or mm. This tool helps in calculating the nominal equivalent values of wire sizes, such as American Wire Gauge [AWG], Square Millimeter Area [mm2], Circular Mil Area [CMA], and more. Simply enter the known measurement or value and all of the equivalent values will be automatically calculated and displayed.

Please enter your values below:

(conversions are rounded to the nearest AWG number)

AWG conversion chart

AWGDiameterAreaResistanceMax CurrentMax Frequency
[inch][mm][kcmil][mm2][mΩ/m][mΩ/ft][Ampere]for 100% skin depth
0000 (4/0)0.460011.6842121070.16080.04901302125 Hz
000 (3/0)0.409610.40516885.00.20280.06180239160 Hz
00 (2/0)0.36489.26613367.40.25570.07793190200 Hz
0 (1/0)0.32498.25110653.50.32240.09827150250 Hz
10.28937.34883.742.40.40660.1239119225 Hz
20.25766.54466.433.60.51270.156394410 Hz
30.22945.82752.626.70.64650.197075500 Hz
40.20435.18941.721.20.81520.248560650 Hz
50.18194.62133.116.81.0280.313347810 Hz
60.16204.11526.313.31.2960.3951371100 Hz
70.14433.66520.810.51.6340.4982301300 Hz
80.12853.26416.58.372.0610.6282241650 Hz
90.11442.90613.16.632.5990.7921192050 Hz
100.10192.58810.45.263.2770.9989152600 Hz
110.09072.3058.234.174.1321.260123200 Hz
120.08082.0536.533.315.2111.5889.34150 Hz
130.07201.8285.182.626.5712.0037.45300 Hz
140.06411.6284.112.088.2862.5255.96700 Hz
150.05711.4503.261.6510.453.1844.78250 Hz
160.05081.2912.581.3113.174.0163.711 K Hz
170.04531.1502.051.0416.615.0642.913 K Hz
180.04031.0241.620.82320.956.3852.317 K Hz
190.03590.9121.290.65326.428.0511.821 K Hz
200.03200.8121.020.51833.3110.151.527 K Hz
210.02850.7230.8100.41042.0012.801.233 K Hz
220.02530.6440.6420.32652.9616.140.9242 K Hz
230.02260.5730.5090.25866.7920.360.72953 K Hz
240.02010.5110.4040.20584.2225.670.57768 K Hz
250.01790.4550.3200.162106.232.370.45785 K Hz
260.01590.4050.2540.129133.940.810.361107 K Hz
270.01420.3610.2020.102168.951.470.288130 K Hz
280.01260.3210.1600.0810212.964.900.226170 K Hz
290.01130.2860.1270.0642268.581.840.182210 K Hz
300.01000.2550.1010.0509338.6103.20.142270 K Hz
310.008930.2270.07970.0404426.9130.10.113340 K Hz
320.007950.2020.06320.0320538.3164.10.091430 K Hz
330.007080.1800.05010.0254678.8206.90.072540 K Hz
340.006300.1600.03980.0201856.0260.90.056690 K Hz
350.005610.1430.03150.016010793290.044870 K Hz
360.005000.1270.02500.01271361414.80.0351100 K Hz
370.004450.1130.01980.01001716523.10.02891350 K Hz
380.003970.1010.01570.007972164659.60.02281750 K Hz
390.003530.08970.01250.006322729831.80.01752250 K Hz
400.003140.07990.009890.00501344110490.01372900 K Hz