Since 1997, AVX has been researching, designing, and manufacturing supercapacitors.

Many years of manufacturing experience has led to proper handling, proper preparing, and pretreating of materials to provide optimal manufacturing environments to produce repeatable components with exceptional quality. AVX is committed to advancing new levels of reliability, temperature performance, and increased working voltages and energy densities of supercapacitors through R&D, licensing agreements, and acquisitions. AVX owns their manufacturing of supercapacitors across three global factories.

Applications

Energy and utilities
Industrial
Automotive and transportation
Consumer electronics
Smart metering handheld devices power backup
IoT and wearable electronics energy harvesting robotics and automation
Regenerative braking active roll stabilization automotive stop-start
Wind pitch control renewable energy storage peak power assist

SCC Series

High capacitance cylindrical supercapacitors

Description

Cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR.

Key features

  • Cap values from 1F – 3000F
  • High pulse power capability
  • Low ESR
  • Low leakage current

SCCU25B256SRB - 2.7V 25F

Buy now

SCCV40B506SRB - 2.7V 50F

Buy now

SCM Series

Series-connected supercapacitor modules

Description

Electrochemical, double-layer, series-connected SuperCapacitor modules has excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR.

Key features

  • High pulse power capability
  • Low ESR
  • Low leakage current
  • Plastic, moisture resistant version

SCMQ14D474PRBB0 - 5.4V 0.47F

Buy now

SCMR22C155PRBA0 - 5.0V 1.5F

Buy now

SCMS22H255PRBB0 - 6.0V 2.5F

Buy now

SCMR18D105PRBB0 - 5.4V 1F

Buy now

SCMT22C505PRBA0 - 5.0V 5F

Buy now

SCMT32D755SRBB0 - 5.4V 7.5F

Buy now