KEIL Logo

ARM KeilCx51 Development Tools and PK51 Professional Developer’s Kit

This full suite of Cx51 development tools generates code with the efficiency of hand-optimized assembly code. Supports all classic & extended 8051 architecture.

  • Support for all 8051 microcontroller variants
  • Easy-to-use IDE which supports your whole development cycle
  • RTX Tiny2 multi-tasking real-time kernel
  • LX51 extended linker lets you increase the program space of an 8051 device beyond 64 KB
  • μVision Debugger for source-level debugging
Keil Cx51

Product Description

The Keil PK51 Professional Developer’s Kit includes the complete set of Cx51 development tools which support the 8051 architecture:

Cx51 Compiler Depending on the device variant, there are three types of compiler provided in the Cx51 range. For classic 8051 devices including 8051 IP cores and Dallas Contiguous Mode, the C51 compiler produces optimized code. For Philips 8051 MX and SmartMX devices, the CX51 compiler is included. For 251 devices and IP cores, you can use the C251 compiler. These variants allow you to take full advantage of all hardware peripheral components and optimize memory use.

LX51 Extended Linker Increase the program space of a classic 8051 device past the 64 KB limit. Expands device support and adds extra features and functionality to the Cx51 compiler including linker code packing, incremental linkage, far memory support and data type checking.

RTX Tiny2 Real-Time Kernel Royalty free multitasking real-time kernel providing single chip and code banking support, round robin and cooperative task switching, task management and interrupt support. Also supports multiple DPTR and arithmetic units.

μVision Debugger Includes all the “standard” features such as simple and complex breakpoints, watch windows and execution control as well as advanced features like performance analyzer, code coverage and logic analyzer. It can be made to run as a simulator on your PC or on target hardware. μVision Simulator can simulate peripherals including IO, CAN, I2C, SPI, EEPROM and UART.

Support ALL 8051 Variants

Cx51 ANSI C Compiler supports all classic and extended 8051 device variants. Compiler extensions provide full access to all CPU resources & support up to 16MB memory.

East-to-use IDE

μVision4 IDE fully integrates Cx51 Version 9 and provides control of the Compiler, Assembler, Real-Time OS, Project Manager, and Debugger in a single, intelligent environment.

Tiny but Real

The RTX Tiny2 multi-tasking real-time kernel makes implementing complex, time-critical software projects easy. This royalty-free kernel is fully integrated into the Keil Cx51 tool chain.

IDE (INCLUDING COMPILERS)

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
Core Architecture Supported Families Software Edition License Type No. of User Licenses Supported Hosts Product Range
CA51
CA51 - Keil CA51 8051 Compiler Assembler Kit, Node Locked, Shipment

93T4777

Keil CA51 8051 Compiler Assembler Kit, Node Locked, Shipment

KEIL

You previously purchased this product. View in Order History

No Longer Available

Each

null
Restricted Item
8051 8051 derivatives Professional Node Locked 1 Windows -
CA51-LC
CA51-LC - Keil CA51 8051 Compiler Assembler Kit, Node Locked, Download

86W7485

Keil CA51 8051 Compiler Assembler Kit, Node Locked, Download

KEIL

You previously purchased this product. View in Order History
Digital Delivery
2-3 Business Days 

Each

null
Restricted Item
8051 8051 derivatives Professional Node Locked 1 Windows -
PC-LINT-V9
PC-LINT-V9 - Keil PC-Link Syntax Checker

93T5723

Keil PC-Link Syntax Checker

KEIL

You previously purchased this product. View in Order History

No Longer Available

Each

null
Restricted Item
8051, ARM, C166 - - - - - -

Other Development Environments

ARM DS-5

ARM
ARM DS-5

Best-in-class ARM C/C++ Compiler, a powerful Linux/Android™/RTOS-aware. debugger.

Learn moreFree Trial

Access technical documentation

Keil MDK-ARM

Keil, Tools by ARM
KEIL MDK-ARM

Development environment for Cortex™-M, Cortex-R4, ARM7™ & ARM9™ processor-based devices.

Learn moreFree Trial

Access technical documentation

ARM Powered

Keil, Tools by ARM
ARM

Return to ARM development tools index page

Back to index