Pioneering advances in digital isolation
ADI is the expert
Digital Isolation Technology
ADI has been pioneering advances in digital isolation technology for over 20 years with both iCoupler® digital isolation ICs and µModule BGA digital isolation. They are the world leader, shipping over 6 billion isolated channels. Their deep domain and system-level design expertise is paired with their innovative iCoupler portfolio for superior digital isolation solutions. In today’s increasingly digitalized world, ranging from Industry 4.0 to automotive electrification and digital health, ADI is the expert where electrical meets electronic. With ubiquitous sensing and digitization, certified iCoupler digital isolators protect people, assets, and data from high voltages and hazardous environments. Our innovative portfolio delivers best-in-class patented digital isolation technology for data, high-power isolated dc-to-dc converters and communication protocols ranging from RS485, USB and CAN to gigabit LVDS and on to isolated gate drivers crafted for IGBT & SiC, isolated switches, and isolated Σ-Δ (sigma-delta) ADC modulators & amplifiers. For trusted safety and data integrity, partner with Analog Devices’ digital isolation technology solutions.
Featured Products
ADUM3195 and EVAL-ADUM3195 Evaluation Board
ADUM3195
Isolated Amplifier with Adjustable Gain and Single-Ended Output
The ADuM3195 are isolation amplifiers based on Analog Devices, Inc., iCoupler® technology. The ADuM3195 have very low offset and gain error, making them ideal for many isolated voltage sensing applications.
Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over lifetime and at high temperatures, the ADuM3195 transfer functions do not change over lifetime, and are stable over a wide temperature range of −40°C to +125°C.

APPLICATIONS
- Inverters
- DC to DC converters
- On-board chargers
EVAL-ADUM3195
The EVAL-ADuM3195EBZ is a compact isolated DC and AC (configurable) voltage monitoring board with an isolated on-board power supply to facilitate the setup and testing of the performance characteristics of the ADuM3195.

Isolated Amps
Part Number
- ADUM3195BRQZ
- ADUM3195WBRQZ
- ADUM4195-1BRIZ
- ADUM4195-1BRIZ-R7
- ADUM4195-1WBRIZ
- ADUM4195-1WBRIZ-R7
- ADUM3190SRQZ
- ADUM3190SRQZ-RL7
- ADUM3190ARQZ
- ADUM3190ARQZ-RL7
- ADUM3190BRQZ
- ADUM4190ARIZ
- ADUM4190ARIZ-RL
- ADUM4190BRIZ
- ADUM4190BRIZ-RL
- ADUM4190SRIZ
- ADUM4190SRIZ-RL
- ADUM4190TRIZ
- ADUM4190TRIZ-RL
Isolated Data Converters
Part Number
- ADE9112ARNZ
- ADE9112ARNZ-REEL
- MAX22530AWE+
- MAX22530AWE+T
- MAX22530EVKIT#
- MAX22531AAP+
- MAX22531EVKIT#
- ADUM7704BRWZ-RL7
- ADUM7704-8BRIZ
- ADUM7704-8BRIZ-RL
- ADUM7704-8BRIZ-RL7
- ADUM7702BRWZ
- ADUM7702BRWZ-RL7
- ADUM7702-8BRIZ
- ADUM7702-8BRIZ-RL
- ADUM7702-8BRIZ-RL7
- ADE1201ACCZ
- ADE1202ACCZ
- ADUM7703-8BRIZ
- ADUM7701-8BRIZ
- MAX14001AAP+
Part Number
- MAX14001AAP+T
- MAX14001EVSYS#
- MAX14001PMB#
- MAX14002AAP+
- MAX14002AAP+T
- MAX14002EVSYS#
- AD7402-8BRIZ
- AD7403-8BRIZ
- AD7403-8BRIZ-RL7
- ADE7912ARIZ
- ADE7912ARIZ-RL
- ADE7913ARIZ
- ADE7913ARIZ-RL
- AD7400AYRWZ
- AD7400AYRWZ-RL
- AD7401AYRWZ
- AD7401AYRWZ-RL
- AD7401YRWZ
- AD7401YRWZ-REEL
- AD7400YRWZ
- AD7400YRWZ-REEL
Related Resources

Article - April 2024
How do you Transfer Signal and Power Between Isolated Circuits?
Featuring the isoPower® technology with iCoupler
Read article nowProduct Subcategories

µModule Isolated Transceivers
Analog Devices µModule (micromodule) isolated transceivers provide robust galvanic isolation for digital serial communication interfaces, including SPI, I2C, RS-485/RS-422, RS-232, and USB. Isolation barriers are implemented using Ethernet transformers, coupling capacitors, or embedded inductors.
Learn more
I²C Isolators
Analog Devices’ family of isolated I2C isolators support a complete isolated I2C interface. This portfolio is based on our iCoupler® chip scale transformer technology. iCoupler is a magnetic isolation technology with functional, performance, size, and power consumption advantages compared to optocouplers.
Learn more
Isolated A/D Converters
As the world’s leading supplier of data converters, Analog Devices is constantly introducing new A/D converters (ADCs) that drive system architectures. In the motor control arena, ADI’s converters solve the challenges associated with current and voltage monitoring, optical encoder feedback, and resolver-to-digital conversion.
Learn more
Isolated Controller Area Network (CAN)
ADI isolated controller area network (CAN) transceivers provide the differential physical layer interface between the data layer link, hardware protocol (for example, embedded in some of ADI's Blackfin® processors), and the physical wiring of the CAN bus. ADI's portfolio includes transceivers with integrated iCoupler® and isoPower® isolation, providing, fully isolated off-the-shelf CAN PHY's.
Learn more
Isolated Gate Drivers
Analog Devices small form factor isolated gate drivers are designed for the higher switching speeds and system size constraints required by power switch technologies such as SiC (silicon carbide) and GaN (gallium nitride), while still providing reliable control over switching characteristics for IGBT (insulated gate bipolar transistor) and MOSFET (metal oxide semiconductor field effect transistor) configurations for high-side and low-side switches.
Learn more
Isolated LVDS
Isolated LVDS (low voltage differential signaling) devices couple differential signals applied to the LVDS receiver inputs across the isolation barrier to the outputs on the other side and re-transmits the bit stream or clock as LVDS. Analog Devices' drop-in LVDS isolators offer designers robust, high speed differential signaling for point-to-point and multidrop applications.
Learn more
Isolated RS-232
Isolated RS-232 is a serial communication standard defined by TIA/EIA-232-F that conveys data over a simple unterminated, multiconductor cable. Although the original specification was intended for modems, subsequent RS-232 transceivers support general-purpose serial interfaces at data rates up to 1 Mbps.
Learn more
Isolated RS-485
RS-485 is a multipoint communication network defined by the TIA-485-A/EIA-485-A standard that specifies up to 32 drivers and 32 receivers on a single (2-wire) bus, with modern transceivers improved to allow 256 nodes on the same bus. The differential signaling scheme and wide common-mode tolerance provide excellent noise immunity for high speed communication over long distances and in harsh environments.
Learn more
Isolation Amplifiers
Isolation Amplifiers provide power supply designers with a higher performing, single chip alternative to isolation techniques based on optocouplers and shunt regulators. Analog Devices ADuM3190 and ADuM4190 isolated error amplifiers have a 400 kHz bandwidth, with 0.5% typical initial accuracy at 25°C and 1% total accuracy over the extended temperature range of –40˚C to +125˚C.
Learn more
SPI Isolators
SPI (Serial peripheral interface) is one of the most widely used interfaces between microcontrollers and peripheral ICs such as sensors, ADCs, DACs, shift registers, SRAM, and others. Analog Devices has your isolated SPI bus covered with our dedicated SPI digital isolators which support this synchronous, full duplex master-slave-based interface.
Learn more
Standard Digital Isolators
Analog Devices’ digital isolators enable designers to implement robust solutions with our magnetically isolated iCoupler products with the flexibility of up to 6 channels. Products meet stringent safety standards including the ability to isolate IS-IS with our intrinsically safe certified digital isolators which enable designs in hazardous areas.
Learn more
USB Isolators
USB isolators protect the communication interface between the host, such as a PC, and its peripheral. Utilizing iCoupler® digital isolation technology, Analog Devices offers USB 2.0 compliant SOIC components with data rates up to 12 Mbps that provide EMC protection and safety isolation, reduce design size and time, and lower system cost.
Learn more
isoPower
Analog Devices isoPower® technology utilizes proprietary iCoupler® chip scale transformers to integrate isolated dc-to-dc converts with data isolation into a single package. This enables designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints found with optocouplers. With more than one billion channels shipped into the field, these magnetically isolated products are a safe, reliable and easy-to-use alternative to optocouplers.
Learn more