You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANAHEIM SCIENTIFIC H100
Light / Lux Meter, 400000 lx, 0.01 lx, 3 %, 174 mm, 68 mm, 42 mm
- Manufacturer:
- ANAHEIM SCIENTIFIC ANAHEIM SCIENTIFIC
- Manufacturer Part No:
- H100
- Newark Part No.:
- 78Y4425
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- H100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 400000lx
- :
- 0.01lx
- :
- 3%
- :
- 174mm
- :
- 68mm
- :
- 42mm
- :
- -
Technical Documents (2)
Product Overview
- Large 5 digit LCD with bar graph indicator
- Wide measurement ranges of 40.00/400.0/4,000/40,000/400,000lux
- Display resolution of 0.04lux to 100lux, 0.01fc to 10fc (foot-candle = fc)
- 4 light type select (tungsten, fluorescent, sodium or mercury lamps)
- Sensor spectrum meets C.I.E cosine correction factor standard, photo diode, colour correction filter
- Dimension of main instrument is 174mm x 68mm x 42mm & sensor probe is 89mm x 61mm x 20mm
- Weight is 357g, CE marked
- Operating temperature range from 0°C to 50°C
- RS232 serial data output, auto or manual power off control
- Conforms to EN61326, IEC61000-4-2, IEC61000-4-3, IEC61000-4-8 standards
Applications
Test & Measurement
Contents
Light meter, Sensor probe, Instruction manual, 1.5VDC battery x 6, Hard carrying case.
Warnings
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.