You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM320518-EVAL
EVALUATION KIT, F0xx BOARD W/ LCD
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM320518-EVAL
- Newark Part No.:
- 94T6502
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM320518-EVAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F0xx
- :
- ARM
- :
- Cortex-M0
- :
- STM32
- :
- 2x brds, Cable, Guide
- :
- -
Technical Documents (4)
Product Overview
- Audio speaker and microphone connected to the STM32F051R8T6 DAC and ADC
- 2GB or more microSD card with SPI interface
- Temperature sensor and RF EEPROM accessible through I2C compatible serial interface
- RS232 and RS485 communications
- IrDA transceiver
- IR LED and IR receiver
- 240 x 320 TFT colour LCD connected to the STM32F051R8T6 SPI interface
- MCU voltage of fixed to 3.3V or adjustable from 2V to 3.6V
- Joystick with 4 direction control and selector
- Three 5V power supply options
Applications
Communications & Networking, Motor Drive & Control, Audio, Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control, Embedded Design & Development
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.