You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RTH-COM4US
Oscilloscope, Scope Rider RTH Series, 4 Analogue, 8 Digital, 500 MHz, 5 GSPS, 2 Mpts
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTH-COM4US
- Newark Part No.:
- 99AC0520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Scope Rider RTH Series
- Technical Datasheet:
- RTH-COM4US Datasheet
Product Range Selector (Scope Rider RTH Series)
See all from this product rangeAlternatives for RTH-COM4US
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Scope Rider RTH Series
- :
- 4 Analogue, 8 Digital
- :
- 500MHz
- :
- 5GSPS
- :
- 2 Mpts
- :
- -
- :
- TFT LCD Colour
- :
- MSO, Wireless LAN, for US and Canada only
- :
- 1 Year
- :
- -
Technical Documents (10)
Product Overview
- IP51 rating
- 7", LC TFT 800 x 480 pixel capacitive touch display
- 33 automatic measurement functions
- 2.5GSamples/s sampling rate and 250KSa memory depth
- CAT IV 600V/CAT III 1000V galvanic-insulated floating channels
- I2C, SPI, UART/RS-232/RS-422/RS-485 supported protocols
- Wireless LAN and Ethernet for web-based remote control and quick data access
- USB host, USB device, LAN, wireless LAN (optional) interfaces
- MicroSD card and USB device/host support
- More than 4 hours of battery power
- Includes options RTH-B1 MSO upgrade 250MHz, RTH-K1, K2, K3, K9, K10, K15, K18, K19, K33, K34, K200US, K201 installed
Applications
Stripline, Microstrip & Coplanar Waveguide PCB Launch
Contents
RTH1004 oscilloscope 4CH with RTH-B244 500 MHz option, RTH-B1 Mixed-Signal Option 250MHz, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger&decode, RTH-K3 CAN/LIN trigger&decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis, RTH-K19 advanced trigger, RTH-K33 frequency counter, RTH-K34 harmonic analysis, RTH-K200US wireless LAN, RTH-K201 Web Interface Remote Control.
No Longer Available
Product Range Selector (Scope Rider RTH Series)
See all from this product rangeQuantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.